DIMM-168-R-1-A-3
vs
DIMM103-P168GFT-3N
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
ADAM TECH
MMT MACHRONE CORP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Samacsys Manufacturer
Adam Tech
Board Mounting Option
PEG
SPLIT BOARD LOCK
Body Breadth
0.615 inch
0.295 inch
Body Depth
1.096 inch
0.25 inch
Body Length
5.906 inch
5.817 inch
Body/Shell Style
SOCKET
SOCKET
Connector Type
CARD EDGE CONNECTOR
CARD EDGE CONNECTOR
Contact Finish Termination
Tin/Copper (Sn/Cu)
TIN
Contact Gender
FEMALE
FEMALE
Contact Pattern
RECTANGULAR
Contact Resistance
30 mΩ
Contact Style
BELLOWED TYPE
BELLOWED TYPE
Dielectric Withstanding Voltage
500VAC V
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
POLYAMIDE
JESD-609 Code
e2
e3
Mating Contact Pitch
0.05 inch
0.05 inch
Mixed Contacts
NO
NO
Mounting Option 1
LATCH
LATCH & EJECT
Mounting Option 2
LOCKING
LOCKING
Mounting Style
25 DEGREE
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
4
4
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
STAGGERED
PCB Contact Row Spacing
1.6 mm
0.075 mm
Plating Thickness
3u inch
FLASH inch
Rated Current (Signal)
1 A
Reference Standard
UL
UL
Terminal Length
0.102 inch
0.106 inch
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
168
168
UL Flammability Code
94V-0
Base Number Matches
1
1
Additional Feature
LATCHED, STAGGERED CONFIGURATION
Contact Finish Mating
GOLD FLASH
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
NO
Polarization Key
POLARIZED KEY