Part Details for DI513BR by Dionics Inc
Overview of DI513BR by Dionics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for DI513BR
DI513BR CAD Models
DI513BR Part Data Attributes
|
DI513BR
Dionics Inc
Buy Now
Datasheet
|
Compare Parts:
DI513BR
Dionics Inc
Liquid Crystal Driver, 7-Segment, BIPolar, PDIP18
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIONICS-USA INC | |
Package Description | DIP, DIP18,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Display Mode | DIGIT | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | R-PDIP-T18 | |
Multiplexed Display Capability | YES | |
Number of Digits/Characters | 8-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 7 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |