Part Details for DI108S_T0_10001 by PanJit Semiconductor
Overview of DI108S_T0_10001 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for DI108S_T0_10001
DI108S_T0_10001 CAD Models
DI108S_T0_10001 Part Data Attributes:
|
DI108S_T0_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DI108S_T0_10001
PanJit Semiconductor
Bridge Rectifier Diode, 1A, 800V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | DIP-4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 800 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for DI108S_T0_10001
This table gives cross-reference parts and alternative options found for DI108S_T0_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DI108S_T0_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBLS106GC1G | Bridge Rectifier Diode, 1A, 800V V(RRM), | Taiwan Semiconductor | DI108S_T0_10001 vs DBLS106GC1G |
DBLS106GC1 | Bridge Rectifier Diode, 1A, 800V V(RRM), | Taiwan Semiconductor | DI108S_T0_10001 vs DBLS106GC1 |
FDB106 | Bridge Rectifier Diode, 1A, 800V V(RRM), | Galaxy Microelectronics | DI108S_T0_10001 vs FDB106 |
FDB106S | Bridge Rectifier Diode, 1A, 800V V(RRM), | Galaxy Microelectronics | DI108S_T0_10001 vs FDB106S |
1W08M | Bridge Rectifier Diode, 1A, 800V V(RRM), | Taiwan Semiconductor | DI108S_T0_10001 vs 1W08M |
1W08GM | Bridge Rectifier Diode, 1A, 800V V(RRM), | Taiwan Semiconductor | DI108S_T0_10001 vs 1W08GM |