Part Details for DHR1V105M8S by Renesas Electronics Corporation
Overview of DHR1V105M8S by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DHR1V105M8S
DHR1V105M8S CAD Models
DHR1V105M8S Part Data Attributes
|
DHR1V105M8S
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
DHR1V105M8S
Renesas Electronics Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 1 uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Custom Capabilities | Formed Leads | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Series | DHR |
Alternate Parts for DHR1V105M8S
This table gives cross-reference parts and alternative options found for DHR1V105M8S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DHR1V105M8S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
204N3502105MJ | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1uF, | Matsuo Electric Co Ltd | DHR1V105M8S vs 204N3502105MJ |
DG1V105MA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 1 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Renesas Electronics Corporation | DHR1V105M8S vs DG1V105MA |
204M3502105MJ | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1uF, | Matsuo Electric Co Ltd | DHR1V105M8S vs 204M3502105MJ |
TAP105M035F | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1uF, | Kyocera AVX Components | DHR1V105M8S vs TAP105M035F |
204N3502105MG | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1uF, | Matsuo Electric Co Ltd | DHR1V105M8S vs 204N3502105MG |
204N3502105MF | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1uF, | Matsuo Electric Co Ltd | DHR1V105M8S vs 204N3502105MF |
204N3502105MH | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1uF, | Matsuo Electric Co Ltd | DHR1V105M8S vs 204N3502105MH |
DT1.0M351 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1uF, | IBS Electronics Inc | DHR1V105M8S vs DT1.0M351 |
204M3502105MH | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1uF, | Matsuo Electric Co Ltd | DHR1V105M8S vs 204M3502105MH |
DT1.0M352 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1uF, | IBS Electronics Inc | DHR1V105M8S vs DT1.0M352 |