Part Details for DT1.0M351 by IBS Electronics Inc
Overview of DT1.0M351 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DT1.0M351
DT1.0M351 CAD Models
DT1.0M351 Part Data Attributes
|
DT1.0M351
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DT1.0M351
IBS Electronics Inc
Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Custom Capabilities | Lead Length | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Series | DT | |
Terminal Pitch | 2.5 mm |
Alternate Parts for DT1.0M351
This table gives cross-reference parts and alternative options found for DT1.0M351. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DT1.0M351, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
204N3502105MJ | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1uF, | Matsuo Electric Co Ltd | DT1.0M351 vs 204N3502105MJ |
DG1V105MA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 1 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Renesas Electronics Corporation | DT1.0M351 vs DG1V105MA |
DHR1V105M8S | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 1 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Renesas Electronics Corporation | DT1.0M351 vs DHR1V105M8S |
204M3502105MJ | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1uF, | Matsuo Electric Co Ltd | DT1.0M351 vs 204M3502105MJ |
TAP105M035F | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1uF, | Kyocera AVX Components | DT1.0M351 vs TAP105M035F |
204N3502105MG | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1uF, | Matsuo Electric Co Ltd | DT1.0M351 vs 204N3502105MG |
204N3502105MF | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1uF, | Matsuo Electric Co Ltd | DT1.0M351 vs 204N3502105MF |
204N3502105MH | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1uF, | Matsuo Electric Co Ltd | DT1.0M351 vs 204N3502105MH |
204M3502105MH | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1uF, | Matsuo Electric Co Ltd | DT1.0M351 vs 204M3502105MH |
DT1.0M352 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1uF, | IBS Electronics Inc | DT1.0M351 vs DT1.0M352 |