Part Details for DH50058-60T10 by Rakon Limited
Overview of DH50058-60T10 by Rakon Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Part Details for DH50058-60T10
DH50058-60T10 CAD Models
DH50058-60T10 Part Data Attributes
|
DH50058-60T10
Rakon Limited
Buy Now
Datasheet
|
Compare Parts:
DH50058-60T10
Rakon Limited
35V, SILICON, PIN DIODE, SOD-323, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEMEX COMPONENTS | |
Part Package Code | SOD | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD-323 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SWITCHING | |
Breakdown Voltage-Min | 35 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 0.5 Ω | |
Diode Type | PIN DIODE | |
Frequency Band | S BAND | |
JESD-30 Code | R-PDSO-G2 | |
Minority Carrier Lifetime-Nom | 0.2 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for DH50058-60T10
This table gives cross-reference parts and alternative options found for DH50058-60T10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DH50058-60T10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DH50058-60T3 | Pin Diode, 35V V(BR), Silicon, SOD-323, PLASTIC PACKAGE-2 | Temex Ceramics | DH50058-60T10 vs DH50058-60T3 |
DH50058-60T10 | Pin Diode, 35V V(BR), Silicon, SOD-323, PLASTIC PACKAGE-2 | Temex Ceramics | DH50058-60T10 vs DH50058-60T10 |
DH50058-60 | Pin Diode, 35V V(BR), Silicon, SOD-323, PLASTIC PACKAGE-2 | Temex Ceramics | DH50058-60T10 vs DH50058-60 |