DH50058-51T3
Description: Pin Diode, 35V V(BR), Silicon, SOT-23, PLASTIC PACKAGE-3

Overview of DH50058-51T3 by Temex Ceramics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Motor control systems Robotics and Drones

CAD Models for DH50058-51T3 by Temex Ceramics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DH50058-51T3 by Temex Ceramics

DH50058-51T3
Temex Ceramics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEMEX COMPONENTS
Package Description
SOT-23, PLASTIC PACKAGE-3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
SWITCHING
Breakdown Voltage-Min
35 V
Configuration
SINGLE
Diode Capacitance-Max
1 pF
Diode Element Material
SILICON
Diode Forward Resistance-Max
0.5 Ω
Diode Type
PIN DIODE
Frequency Band
S BAND
JESD-30 Code
R-PDSO-G3
Minority Carrier Lifetime-Nom
0.2 µs
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Surface Mount
YES
Technology
POSITIVE-INTRINSIC-NEGATIVE
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. DH50058-51T3
    Temex Ceramics
    Pin Diode, 35V V(BR), Silicon, SOT-23, PLASTIC PACKAGE-3
    VS

Alternate Parts for DH50058-51T3

This table gives cross-reference parts and alternative options found for DH50058-51T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DH50058-51T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DH50058-51NT1 Pin Diode, MACOM DH50058-51T3 vs DH50058-51NT1
DH50058-51T3 35V, SILICON, PIN DIODE, SOT-23, PLASTIC PACKAGE-3 Rakon Limited DH50058-51T3 vs DH50058-51T3
DH50058-51 35V, SILICON, PIN DIODE, SOT-23, PLASTIC PACKAGE-3 Rakon Limited DH50058-51T3 vs DH50058-51
DH50058-51T10 35V, SILICON, PIN DIODE, SOT-23, PLASTIC PACKAGE-3 Rakon Limited DH50058-51T3 vs DH50058-51T10
DH50058-51NT3 Pin Diode, MACOM DH50058-51T3 vs DH50058-51NT3
Part Number Description Manufacturer Compare
DH50058-60T10 Pin Diode, 35V V(BR), Silicon, SOD-323, PLASTIC PACKAGE-2 Temex Ceramics DH50058-51T3 vs DH50058-60T10
DH50058-53 35V, SILICON, PIN DIODE, SOT-23, PLASTIC PACKAGE-3 Rakon Limited DH50058-51T3 vs DH50058-53
DH50058-51 35V, SILICON, PIN DIODE, SOT-23, PLASTIC PACKAGE-3 Rakon Limited DH50058-51T3 vs DH50058-51
DH50058-51T10 Pin Diode, 35V V(BR), Silicon, SOT-23, PLASTIC PACKAGE-3 Temex Ceramics DH50058-51T3 vs DH50058-51T10
DH50058-53NT1 Pin Diode, MACOM DH50058-51T3 vs DH50058-53NT1
DH50058-51T10 35V, SILICON, PIN DIODE, SOT-23, PLASTIC PACKAGE-3 Rakon Limited DH50058-51T3 vs DH50058-51T10
DH50058-53N Pin Diode, MACOM DH50058-51T3 vs DH50058-53N
DH50058-54T3 Pin Diode, 35V V(BR), Silicon, SOT-23, PLASTIC PACKAGE-3 Temex Ceramics DH50058-51T3 vs DH50058-54T3
DH50058-54 35V, SILICON, PIN DIODE, SOT-23, PLASTIC PACKAGE-3 Rakon Limited DH50058-51T3 vs DH50058-54
DH50058-70 35V, SILICON, PIN DIODE, SOT-143, PLASTIC PACKAGE-4 Rakon Limited DH50058-51T3 vs DH50058-70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DH50058-51T3 by Temex Ceramics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DH50058-51T3 by Temex Ceramics

  • Please alert me when DH50058-51T3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DH50058-51T3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DH50058-51T3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DH50058-51T3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DH50058-51T3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DH50058-51T3 by Temex Ceramics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: