-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based MOSFET Driver, 4.5A, PDSO8, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ3418
|
Newark | Gate Driver Ic, 2 Ch, 10V-20V, Soic Rohs Compliant: Yes |Diodes Inc. DGD2190MS8-13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 14276 |
|
$1.1400 / $1.9700 | Buy Now |
DISTI #
31-DGD2190MS8-13CT-ND
|
DigiKey | IC GATE DRV HALF-BRIDGE 8SO 2.5K Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1627 In Stock |
|
$0.7188 / $2.6000 | Buy Now |
DISTI #
DGD2190MS8-13
|
Avnet Americas | IGBT/MOSFET Driver, Dual, Half Bridge, High Side and Low Side, 4.5 A, 10 V to 20 V, 140 ns, 8 Pins, SOIC - Tape and Reel (Alt: DGD2190MS8-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 17500 Factory Stock |
|
$0.6867 | Buy Now |
DISTI #
621-DGD2190MS8-13
|
Mouser Electronics | Gate Drivers HV Gate Driver RoHS: Compliant | 5352 |
|
$0.7120 / $1.7000 | Buy Now |
|
Future Electronics | HV Gate Driver SO-8 T&R 2.5K RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.8300 / $0.8650 | Buy Now |
DISTI #
DGD2190MS8-13
|
TME | IC: driver, IGBT half-bridge,MOSFET half-bridge, SO8, -4.5÷4.5A Min Qty: 1 | 0 |
|
$1.0700 / $1.7200 | RFQ |
DISTI #
DGD2190MS8-13
|
Avnet Asia | IGBT/MOSFET Driver, Dual, Half Bridge, High Side and Low Side, 4.5 A, 10 V to 20 V, 140 ns, 8 Pins, SOIC (Alt: DGD2190MS8-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.6706 / $0.7500 | Buy Now |
DISTI #
DGD2190MS8-13
|
Avnet Silica | IGBT/MOSFET Driver, Dual, Half Bridge, High Side and Low Side, 4.5 A, 10 V to 20 V, 140 ns, 8 Pins, SOIC (Alt: DGD2190MS8-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 70000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | IC GATE DRV HALF-BRIDGE 8SO 2.5K | 1787 |
|
$0.6273 / $1.0283 | Buy Now |
|
LCSC | Half Bridge 2 4.5A 25ns 20ns 10V20V 4.5A SO-8 Gate Drivers ROHS | 1737 |
|
$0.5372 / $0.9575 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DGD2190MS8-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DGD2190MS8-13
Diodes Incorporated
Half Bridge Based MOSFET Driver, 4.5A, PDSO8, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2017-06-12 | |
Samacsys Manufacturer | Diodes Incorporated | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 4.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.2 µs | |
Turn-on Time | 0.2 µs | |
Width | 3.9 mm |