-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer or Inverter Based IGBT/MOSFET Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ7094
|
Newark | Mosfet Driver, -40 To 125Deg C Rohs Compliant: Yes |Diodes Inc. DGD0211CWT-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3420 / $0.7230 | Buy Now |
DISTI #
31-DGD0211CWT-7CT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE TSOT25-5 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3617 In Stock |
|
$0.2228 / $1.0700 | Buy Now |
DISTI #
DGD0211CWT-7
|
Avnet Americas | HV Gate Driver TSOT25 T&R 3K - Tape and Reel (Alt: DGD0211CWT-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 1608000 Factory Stock |
|
$0.2043 | Buy Now |
DISTI #
621-DGD0211CWT-7
|
Mouser Electronics | Gate Drivers HV Gate Driver TSOT25 T&R 3K RoHS: Compliant | 6746 |
|
$0.2200 / $0.6400 | Buy Now |
DISTI #
V36:1790_24714589
|
Arrow Electronics | Driver 1.9A 1-OUT Low Side Inv/Non-Inv 5-Pin TSOT-25 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2424 | Americas - 3000 |
|
$0.2045 / $0.2260 | Buy Now |
|
Future Electronics | Zener Diodes 3.32-3.53V 5mA SOD-523 EMD2 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 6000Reel |
|
$0.2400 / $0.2500 | Buy Now |
|
Future Electronics | Zener Diodes 3.32-3.53V 5mA SOD-523 EMD2 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2400 / $0.2500 | Buy Now |
DISTI #
DGD0211CWT-7
|
Avnet Asia | HV Gate Driver TSOT25 T&R 3K (Alt: DGD0211CWT-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.2000 / $0.2237 | Buy Now |
DISTI #
DGD0211CWT-7
|
Avnet Silica | HV Gate Driver TSOT25 T&R 3K (Alt: DGD0211CWT-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 12000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | HV GATE DRIVER TSOT25 T&R 3K | 6018 |
|
$0.1700 / $0.3148 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DGD0211CWT-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DGD0211CWT-7
Diodes Incorporated
Buffer or Inverter Based IGBT/MOSFET Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) |