Part Details for DG528AK by Intersil Corporation
Overview of DG528AK by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for DG528AK
DG528AK CAD Models
DG528AK Part Data Attributes:
|
DG528AK
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
DG528AK
Intersil Corporation
8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | CERDIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-GDIP-T18 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance Match-Nom | 16.2 Ω | |
On-state Resistance-Max (Ron) | 400 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 2.5 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 1000 ns | |
Switch-on Time-Max | 1500 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for DG528AK
This table gives cross-reference parts and alternative options found for DG528AK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG528AK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG528CK | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP18, 0.300 INCH, CERDIP-18 | Maxim Integrated Products | DG528AK vs DG528CK |
DG528CJ | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP18 | Intersil Corporation | DG528AK vs DG528CJ |
DG528CJ+ | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Maxim Integrated Products | DG528AK vs DG528CJ+ |
DG528CJ | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Maxim Integrated Products | DG528AK vs DG528CJ |
DG528CK | 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP18, CERDIP-18 | Intersil Corporation | DG528AK vs DG528CK |
DG528DJ | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Maxim Integrated Products | DG528AK vs DG528DJ |
DG528BK | 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP18, CERDIP-18 | Intersil Corporation | DG528AK vs DG528BK |
DG528AK | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP18, 0.300 INCH, CERDIP-18 | Maxim Integrated Products | DG528AK vs DG528AK |
DG528BK | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP18 | Harris Semiconductor | DG528AK vs DG528BK |
DG528AK | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP18 | Harris Semiconductor | DG528AK vs DG528AK |