Part Details for DG528AK/883B by Maxim Integrated Products
Overview of DG528AK/883B by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for DG528AK/883B
DG528AK/883B CAD Models
DG528AK/883B Part Data Attributes:
|
DG528AK/883B
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DG528AK/883B
Maxim Integrated Products
Single-Ended Multiplexer,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-609 Code | e0 | |
Terminal Finish | TIN LEAD |
Alternate Parts for DG528AK/883B
This table gives cross-reference parts and alternative options found for DG528AK/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG528AK/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG528CK | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP18, 0.300 INCH, CERDIP-18 | Maxim Integrated Products | DG528AK/883B vs DG528CK |
DG528CJ | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP18 | Intersil Corporation | DG528AK/883B vs DG528CJ |
DG528CJ+ | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Maxim Integrated Products | DG528AK/883B vs DG528CJ+ |
DG528CJ | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Maxim Integrated Products | DG528AK/883B vs DG528CJ |
DG528CK | 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP18, CERDIP-18 | Intersil Corporation | DG528AK/883B vs DG528CK |
DG528DJ | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Maxim Integrated Products | DG528AK/883B vs DG528DJ |
DG528BK | 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP18, CERDIP-18 | Intersil Corporation | DG528AK/883B vs DG528BK |
DG528AK | 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP18 | Intersil Corporation | DG528AK/883B vs DG528AK |
DG528AK | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP18, 0.300 INCH, CERDIP-18 | Maxim Integrated Products | DG528AK/883B vs DG528AK |
DG528BK | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP18 | Harris Semiconductor | DG528AK/883B vs DG528BK |