Part Details for DG508ACJ+ by Maxim Integrated Products
Overview of DG508ACJ+ by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DG508ACJ+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y9038
|
Newark | Analogue Mux/Demux, 8:1, 0 To 70Deg C, Ic Function:Analog Multiplexer, Power Supply Type:Dual Supply, Supply Voltage Range:± 4.5V To ± 18V, Ic Case/Package:Dip, No. Of Pins:16Pins, No. Of Channels:1Channels, Switch Configuration:- Rohs Compliant: Yes |Maxim Integrated/analog Devices DG508ACJ+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 633 |
|
$11.5000 / $14.8200 | Buy Now |
DISTI #
DG508ACJ+-ND
|
DigiKey | IC MUX 8:1 450OHM 16DIP Min Qty: 1 Lead time: 16 Weeks Container: Tube |
1192 In Stock |
|
$11.3206 / $16.4000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 15 |
|
$8.1000 / $12.0000 | Buy Now |
|
Quest Components | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16 | 12 |
|
$12.0000 / $16.0000 | Buy Now |
Part Details for DG508ACJ+
DG508ACJ+ CAD Models
DG508ACJ+ Part Data Attributes:
|
DG508ACJ+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DG508ACJ+
Maxim Integrated Products
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.175 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance Match-Nom | 27 Ω | |
On-state Resistance-Max (Ron) | 450 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 0.2 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 1000 ns | |
Switch-on Time-Max | 1500 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for DG508ACJ+
This table gives cross-reference parts and alternative options found for DG508ACJ+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG508ACJ+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG508ACJ | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, PLASTIC, MS-001BB, DIP-16 | Intersil Corporation | DG508ACJ+ vs DG508ACJ |
DG508ACJZ | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, ROHS COMPLIANT, PLASTIC, MS-001BB, DIP-16 | Intersil Corporation | DG508ACJ+ vs DG508ACJZ |
DG508ACJ | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | DG508ACJ+ vs DG508ACJ |
DG508ACJ | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16 | Rochester Electronics LLC | DG508ACJ+ vs DG508ACJ |