Part Details for DG411AK/883 by Harris Semiconductor
Overview of DG411AK/883 by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Aerospace and Defense
Agriculture Technology
Medical Imaging
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DG411AK/883 | Renesas Electronics Corporation | Monolithic Quad SPST, CMOS Analog Switches |
Price & Stock for DG411AK/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SPST, 4 FUNC, 1 CHANNEL, CMOS, CDIP16 | 1 |
|
$73.0730 | Buy Now |
Part Details for DG411AK/883
DG411AK/883 CAD Models
DG411AK/883 Part Data Attributes
|
DG411AK/883
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DG411AK/883
Harris Semiconductor
SPST, 4 Func, 1 Channel, CMOS, CDIP16,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-GDIP-T16 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 35 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 145 ns | |
Switch-on Time-Max | 175 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for DG411AK/883
This table gives cross-reference parts and alternative options found for DG411AK/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG411AK/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG411AK/883 | Monolithic Quad SPST, CMOS Analog Switches, CERDIP, /Tube | Renesas Electronics Corporation | DG411AK/883 vs DG411AK/883 |
DG411AK/883B | Improved, Quad, SPST Analog Switches, 16-CERDIP-300_MIL, 16 Pins, -55 to 125C | Analog Devices Inc | DG411AK/883 vs DG411AK/883B |
DG411CJ+ | SPST, 4 Func, 1 Channel, CMOS, PDIP16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001AA, MO-058AB, DIP-16 | Maxim Integrated Products | DG411AK/883 vs DG411CJ+ |
DG411AK/883B | SPST, 4 Func, 1 Channel, CMOS, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Maxim Integrated Products | DG411AK/883 vs DG411AK/883B |
MAX351EPE | SPST, 4 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | DG411AK/883 vs MAX351EPE |
MAX351CPE+ | Precision, Quad, SPST Analog Switches, 16-PDIP-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | DG411AK/883 vs MAX351CPE+ |
DG411CJ | SPST, 4 Func, 1 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001AA, MO-058AB, DIP-16 | Maxim Integrated Products | DG411AK/883 vs DG411CJ |
DG411DJ+ | SPST, 4 Func, 1 Channel, CMOS, PDIP16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001AA, MO-058AB, DIP-16 | Maxim Integrated Products | DG411AK/883 vs DG411DJ+ |
DG411CJ+ | Improved, Quad, SPST Analog Switches, 16-PDIP-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | DG411AK/883 vs DG411CJ+ |
5962-9073101MEX | SPST, 4 Func, 1 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Maxim Integrated Products | DG411AK/883 vs 5962-9073101MEX |