Datasheets
DG406AK/883 by:

Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28, CERDIP-28

Part Details for DG406AK/883 by Vishay Siliconix

Overview of DG406AK/883 by Vishay Siliconix

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Aerospace and Defense Energy and Power Systems Renewable Energy Communication and Networking Automotive

Price & Stock for DG406AK/883

Part # Distributor Description Stock Price Buy
Bristol Electronics   1
RFQ
Quest Components SINGLE-ENDED MULTIPLEXER, 1 FUNC, 16 CHANNEL, CMOS, CDIP28 15
  • 1 $13.6800
  • 5 $10.2600
$10.2600 / $13.6800 Buy Now
Quest Components SINGLE-ENDED MULTIPLEXER, 1 FUNC, 16 CHANNEL, CMOS, CDIP28 1
  • 1 $22.0080
$22.0080 Buy Now

Part Details for DG406AK/883

DG406AK/883 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DG406AK/883 Part Data Attributes

DG406AK/883 Vishay Siliconix
Buy Now Datasheet
Compare Parts:
DG406AK/883 Vishay Siliconix Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28, CERDIP-28
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer VISHAY SILICONIX
Part Package Code DIP
Package Description DIP,
Pin Count 28
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-GDIP-T28
Length 36.83 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -20 V
Neg Supply Voltage-Min (Vsup) -5 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Channels 16
Number of Functions 1
Number of Terminals 28
Off-state Isolation-Nom 69 dB
On-state Resistance Match-Nom 2.5 Ω
On-state Resistance-Max (Ron) 100 Ω
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 5.92 mm
Supply Voltage-Max (Vsup) 20 V
Supply Voltage-Min (Vsup) 5 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Switch-off Time-Max 150 ns
Switch-on Time-Max 200 ns
Technology CMOS
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 15.24 mm

Alternate Parts for DG406AK/883

This table gives cross-reference parts and alternative options found for DG406AK/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG406AK/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DG406AK Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28, CERDIP-28 Maxim Integrated Products DG406AK/883 vs DG406AK
DG406DJ Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDIP28, PLASTIC, DIP-28 Maxim Integrated Products DG406AK/883 vs DG406DJ
DG406AK/883 16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP28 Intersil Corporation DG406AK/883 vs DG406AK/883
DG406DJZ Single 16-Channel/Differential 8-Channel, CMOS Analog Multiplexers, PDIP, /Tube Renesas Electronics Corporation DG406AK/883 vs DG406DJZ
DG406DJZ Single 16-Channel/Differential 8-Channel, CMOS Analog Multiplexers; PDIP28, SOIC28; Temp Range: -40° to 85°C Intersil Corporation DG406AK/883 vs DG406DJZ
DG406DJ 16-CHANNEL, SGL ENDED MULTIPLEXER, PDIP28, PLASTIC, MS-011AB, DIP-28 Rochester Electronics LLC DG406AK/883 vs DG406DJ
DG406CJ Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDIP28, PLASTIC, DIP-28 Maxim Integrated Products DG406AK/883 vs DG406CJ
DG406AK+ Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28, ROHS COMPLIANT, CERDIP-28 Maxim Integrated Products DG406AK/883 vs DG406AK+
DG406AK/883B Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Maxim Integrated Products DG406AK/883 vs DG406AK/883B
DG406CJ 16-CHANNEL, SGL ENDED MULTIPLEXER, PDIP28, PLASTIC, DIP-28 Rochester Electronics LLC DG406AK/883 vs DG406CJ
Part Number Description Manufacturer Compare
DG406AK+ Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28, ROHS COMPLIANT, CERDIP-28 Maxim Integrated Products DG406AK/883 vs DG406AK+
DG406DY-T 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO28 Intersil Corporation DG406AK/883 vs DG406DY-T
DG406CWI-T Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28, SO-28 Maxim Integrated Products DG406AK/883 vs DG406CWI-T
DG406EWI+ Improved, 16-Channel/Dual 8-Channel, CMOS Analog Multiplexers, 28-SOIC_W-300_MIL, 28 Pins, -40 to 85C Analog Devices Inc DG406AK/883 vs DG406EWI+
DG406DYZ-T Single 16-Channel/Differential 8-Channel, CMOS Analog Multiplexers; SOIC28; Temp Range: -40° to 85°C Intersil Corporation DG406AK/883 vs DG406DYZ-T
DG406EWI+T Improved, 16-Channel/Dual 8-Channel, CMOS Analog Multiplexers, 28-SOIC_W-300_MIL, 28 Pins, -40 to 85C Analog Devices Inc DG406AK/883 vs DG406EWI+T
DG406DJ Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDIP28, PLASTIC, DIP-28 Maxim Integrated Products DG406AK/883 vs DG406DJ
DG406CWI+ Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28, ROHS COMPLIANT, SOP-28 Maxim Integrated Products DG406AK/883 vs DG406CWI+
DG406CJ Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDIP28, PLASTIC, DIP-28 Maxim Integrated Products DG406AK/883 vs DG406CJ
DG406DJZ Single 16-Channel/Differential 8-Channel, CMOS Analog Multiplexers; PDIP28, SOIC28; Temp Range: -40° to 85°C Intersil Corporation DG406AK/883 vs DG406DJZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DG406AK/883 by Vishay Siliconix.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DG406AK/883 by Vishay Siliconix

  • Please alert me when DG406AK/883 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DG406AK/883 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DG406AK/883 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DG406AK/883 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DG406AK/883.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DG406AK/883 by Vishay Siliconix

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: