Part Details for MUX08EP by Rochester Electronics LLC
Overview of MUX08EP by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Communication and Networking
Automotive
Part Details for MUX08EP
MUX08EP CAD Models
MUX08EP Part Data Attributes
|
MUX08EP
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MUX08EP
Rochester Electronics LLC
Single-Ended Multiplexer,
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MUX08EP
This table gives cross-reference parts and alternative options found for MUX08EP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUX08EP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LF13508D | 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, DIP-16 | Rochester Electronics LLC | MUX08EP vs LF13508D |
MUX08BQ | 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, CERDIP-16 | Rochester Electronics LLC | MUX08EP vs MUX08BQ |