Part Details for DG381AAK by Rochester Electronics LLC
Overview of DG381AAK by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for DG381AAK
DG381AAK CAD Models
DG381AAK Part Data Attributes
|
DG381AAK
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
DG381AAK
Rochester Electronics LLC
SPDT,
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT |
Alternate Parts for DG381AAK
This table gives cross-reference parts and alternative options found for DG381AAK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG381AAK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI1-0381/883 | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14 | Intersil Corporation | DG381AAK vs HI1-0381/883 |
DG381ACJ | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Rochester Electronics LLC | DG381AAK vs DG381ACJ |