Part Details for DG301ACK by Harris Semiconductor
Overview of DG301ACK by Harris Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Communication and Networking
Price & Stock for DG301ACK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DG301ACK-ND
|
DigiKey | IC SWITCH SPDTX1 50OHM 14CERDIP Min Qty: 156 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1075 In Stock |
|
$1.9300 | Buy Now |
|
Bristol Electronics | 143 |
|
RFQ | ||
|
Rochester Electronics | TTL-COMPATIBLE, CMOS Analog Switch ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1075 |
|
$1.6600 / $1.9600 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
Buy Now |
Part Details for DG301ACK
DG301ACK CAD Models
DG301ACK Part Data Attributes
|
DG301ACK
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DG301ACK
Harris Semiconductor
SPDT, 1 Func, 1 Channel, CMOS, CDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 62 dB | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-on Time-Max | 300 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for DG301ACK
This table gives cross-reference parts and alternative options found for DG301ACK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG301ACK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG301ACJ | SPDT, 1 Func, CMOS, PDIP14, | Vishay Siliconix | DG301ACK vs DG301ACJ |
DG301BDJ-E3 | IC 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14, Multiplexer or Switch | Vishay Siliconix | DG301ACK vs DG301BDJ-E3 |
DG301ACJ+ | TTL Compatible CMOS Analog Switches, 14-PDIP-300_MIL, 14 Pins, 0 to 70C | Analog Devices Inc | DG301ACK vs DG301ACJ+ |
DG301ACK | SPDT, 1 Func, 1 Channel, CMOS, CDIP14 | Rochester Electronics LLC | DG301ACK vs DG301ACK |
DG301ABK | SPDT, 1 Func, 1 Channel, CMOS, CDIP14, 0.300 INCH, CERAMIC, DIP-14 | Maxim Integrated Products | DG301ACK vs DG301ABK |
DG301ABK | SPDT, 1 Func, 1 Channel, CMOS, CDIP14, | Temic Semiconductors | DG301ACK vs DG301ABK |
DG301ACJ+ | SPDT, 1 Func, 1 Channel, CMOS, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001AA, MO-058AC, DIP-14 | Maxim Integrated Products | DG301ACK vs DG301ACJ+ |
DG301ACJ | SPDT, 1 Func, 1 Channel, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001AA, MO-058AC, DIP-14 | Maxim Integrated Products | DG301ACK vs DG301ACJ |
DG301ABK | SPDT, 1 Func, 1 Channel, CMOS, CDIP14 | Harris Semiconductor | DG301ACK vs DG301ABK |
DG301BDJ-E3 | SPDT, 1 Func, 1 Channel, CMOS, PDIP14, DIP-14 | Vishay Intertechnologies | DG301ACK vs DG301BDJ-E3 |