Part Details for DG300AA by Temic Semiconductors
Overview of DG300AA by Temic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for DG300AA
DG300AA CAD Models
DG300AA Part Data Attributes
|
DG300AA
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
DG300AA
Temic Semiconductors
SPST, 1 Func, 2 Channel, METAL PACKAGE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Package Description | METAL PACKAGE | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SPST | |
Number of Channels | 2 | |
Number of Functions | 1 | |
On-state Resistance-Max (Ron) | 50 Ω | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 44 V | |
Switch-on Time-Max | 300 ns |
Alternate Parts for DG300AA
This table gives cross-reference parts and alternative options found for DG300AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG300AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG300AA | SPST, 2 Func, 1 Channel, CMOS, MBCY10, METAL CAN-10 | Maxim Integrated Products | DG300AA vs DG300AA |