There are no models available for this part yet.
Overview of DG2-505E by Electron Products Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADL5505-EVALZ | Analog Devices | ADL5505 EVAL BOARD | |
LT3505EMS8E#TRPBF | Analog Devices | 1.2A, Buck Sw Reg in 3 x 3 DFN | |
ADMV8505-EVALZ | Analog Devices | ADMV8505 Eval Board |
CAD Models for DG2-505E by Electron Products Inc
Part Data Attributes for DG2-505E by Electron Products Inc
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
ELECTRON PRODUCTS INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.80
|
Capacitance
|
5 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Height
|
15.24 mm
|
Length
|
58.75 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Axial
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
120 V
|
Rated (DC) Voltage (URdc)
|
200 V
|
Reference Standard
|
MIL-C-18312
|
Surface Mount
|
NO
|
Terminal Shape
|
WIRE
|
Width
|
20.32 mm
|
Alternate Parts for DG2-505E
This table gives cross-reference parts and alternative options found for DG2-505E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG2-505E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG2-505E-1 | Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 5uF, | Electron Products Inc | DG2-505E vs DG2-505E-1 |
DG2-505E-4 | Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 5uF, | Electron Products Inc | DG2-505E vs DG2-505E-4 |
DG2-505E-2 | Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 5uF, | Electron Products Inc | DG2-505E vs DG2-505E-2 |