Datasheets
DG2-505E-1 by: Electron Products Inc

Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 5uF,

Part Details for DG2-505E-1 by Electron Products Inc

Overview of DG2-505E-1 by Electron Products Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Security and Surveillance Space Technology Audio and Video Systems Aerospace and Defense Energy and Power Systems Transportation and Logistics Medical Imaging Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
ADL5505-EVALZ Analog Devices ADL5505 EVAL BOARD
LT3505EMS8E#TRPBF Analog Devices 1.2A, Buck Sw Reg in 3 x 3 DFN
ADMV8505-EVALZ Analog Devices ADMV8505 Eval Board

Part Details for DG2-505E-1

DG2-505E-1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DG2-505E-1 Part Data Attributes

DG2-505E-1 Electron Products Inc
Buy Now Datasheet
Compare Parts:
DG2-505E-1 Electron Products Inc Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 5uF,
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer ELECTRON PRODUCTS INC
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.25.00.80
Capacitance 5 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYESTER
Height 15.24 mm
Length 58.75 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Axial
Positive Tolerance 10%
Rated (AC) Voltage (URac) 120 V
Rated (DC) Voltage (URdc) 200 V
Reference Standard MIL-C-18312
Surface Mount NO
Terminal Shape WIRE
Width 20.32 mm

Alternate Parts for DG2-505E-1

This table gives cross-reference parts and alternative options found for DG2-505E-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG2-505E-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DG2-505E-4 Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 5uF, Electron Products Inc DG2-505E-1 vs DG2-505E-4
DG2-505E-3 Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 5uF, Electron Products Inc DG2-505E-1 vs DG2-505E-3
DG2-505E Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 5uF, Electron Products Inc DG2-505E-1 vs DG2-505E
DG3E505K Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 5uF, American Capacitor Corporation DG2-505E-1 vs DG3E505K
DG2-505E-6 Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 5uF, Electron Products Inc DG2-505E-1 vs DG2-505E-6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DG2-505E-1 by Electron Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DG2-505E-1 by Electron Products Inc

Select Manufacturer
Which Manufacturer of DG2-505E-1 would you like to use for your alert(s)?
  • Please alert me when DG2-505E-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DG2-505E-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DG2-505E-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DG2-505E-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DG2-505E-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DG2-505E-1 by Electron Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: