Part Details for DFNA2002BT0 by Vishay Intertechnologies
Overview of DFNA2002BT0 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DFNA2002BT0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DFNA2002BT0
|
Avnet Americas | DFNA 20K 0.1%ABS 0.1%RATIO T0 e3 (Alt: DFNA2002BT0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days | 0 |
|
$1.5000 / $3.8070 | Buy Now |
Part Details for DFNA2002BT0
DFNA2002BT0 CAD Models
DFNA2002BT0 Part Data Attributes
|
DFNA2002BT0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DFNA2002BT0
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.4W, 20000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1616, SOIC, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOIC, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 30 Weeks | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 20000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.85 mm | |
Package Length | 4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 20000 Ω | |
Size Code | 1616 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Temperature Coefficient Tracking | 3 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for DFNA2002BT0
This table gives cross-reference parts and alternative options found for DFNA2002BT0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DFNA2002BT0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ORNA2002BT5 | Array/Network Resistor, Isolated, Thin Film, 0.4W, 20000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP | Vishay Intertechnologies | DFNA2002BT0 vs ORNA2002BT5 |
ORNTA2002BUF | Array/Network Resistor, Isolated, Thin Film, 0.4W, 20000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP | Vishay Intertechnologies | DFNA2002BT0 vs ORNTA2002BUF |
ORNA2002BT0 | Array/Network Resistor, Isolated, Thin Film, 0.4W, 20000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP | Vishay Intertechnologies | DFNA2002BT0 vs ORNA2002BT0 |
DFNA2002BTF | Array/Network Resistor, Isolated, Thin Film, 0.4W, 20000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1616, SOIC, ROHS COMPLIANT | Vishay Intertechnologies | DFNA2002BT0 vs DFNA2002BTF |
ORNTA2002BT0 | Array/Network Resistor, Isolated, Thin Film, 0.4W, 20000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP | Vishay Intertechnologies | DFNA2002BT0 vs ORNTA2002BT0 |
DFNA2002BT5 | Array/Network Resistor, Isolated, Thin Film, 0.4W, 20000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1616, SOIC, ROHS COMPLIANT | Vishay Intertechnologies | DFNA2002BT0 vs DFNA2002BT5 |
ORNTA2002BT5 | Array/Network Resistor, Isolated, Thin Film, 0.4W, 20000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP | Vishay Intertechnologies | DFNA2002BT0 vs ORNTA2002BT5 |
ORNTA2002BTF | Array/Network Resistor, Isolated, Thin Film, 0.4W, 20000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP | Vishay Intertechnologies | DFNA2002BT0 vs ORNTA2002BTF |
DFNA2002BTS | Array/Network Resistor, Isolated, Thin Film, 0.4W, 20000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1616, SOIC, ROHS COMPLIANT | Vishay Intertechnologies | DFNA2002BT0 vs DFNA2002BTS |
DFNA2002BT3 | Array/Network Resistor, Isolated, Thin Film, 0.4W, 20000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1616, SOIC, ROHS COMPLIANT | Vishay Intertechnologies | DFNA2002BT0 vs DFNA2002BT3 |