Part Details for DFM1D1 by Hitachi Ltd
Overview of DFM1D1 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DFM1D1
DFM1D1 CAD Models
DFM1D1 Part Data Attributes
|
DFM1D1
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
DFM1D1
Hitachi Ltd
Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH SPEED SWITCH | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for DFM1D1
This table gives cross-reference parts and alternative options found for DFM1D1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DFM1D1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DFM1SD1 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | Hitachi Ltd | DFM1D1 vs DFM1SD1 |
DFM1G1 | 1A, 100V, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-2 | Renesas Electronics Corporation | DFM1D1 vs DFM1G1 |
DFM1SD1 | 1A, 100V, SILICON, SIGNAL DIODE | Renesas Electronics Corporation | DFM1D1 vs DFM1SD1 |
DFM1SF1 | 1A, 100V, SILICON, SIGNAL DIODE | Renesas Electronics Corporation | DFM1D1 vs DFM1SF1 |
DFM1F1 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | Hitachi Ltd | DFM1D1 vs DFM1F1 |
DFM1F1 | 1A, 100V, SILICON, SIGNAL DIODE | Renesas Electronics Corporation | DFM1D1 vs DFM1F1 |
DFM1D1 | 1A, 100V, SILICON, SIGNAL DIODE | Renesas Electronics Corporation | DFM1D1 vs DFM1D1 |