Part Details for DFM1F1 by Renesas Electronics Corporation
Overview of DFM1F1 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DFM1F1
DFM1F1 CAD Models
DFM1F1 Part Data Attributes
|
DFM1F1
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
DFM1F1
Renesas Electronics Corporation
1A, 100V, SILICON, SIGNAL DIODE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH SPEED SWITCH | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.1 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for DFM1F1
This table gives cross-reference parts and alternative options found for DFM1F1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DFM1F1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DFM1SD1 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | Hitachi Ltd | DFM1F1 vs DFM1SD1 |
DFM1SF1 | 1A, 100V, SILICON, SIGNAL DIODE | Renesas Electronics Corporation | DFM1F1 vs DFM1SF1 |
DFM1SD1 | 1A, 100V, SILICON, SIGNAL DIODE | Renesas Electronics Corporation | DFM1F1 vs DFM1SD1 |
DFM1F1 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | Hitachi Ltd | DFM1F1 vs DFM1F1 |
DFM1E1 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | Hitachi Ltd | DFM1F1 vs DFM1E1 |
DFM1SF1 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | Hitachi Ltd | DFM1F1 vs DFM1SF1 |
DFM1E1 | 1A, 100V, SILICON, SIGNAL DIODE | Renesas Electronics Corporation | DFM1F1 vs DFM1E1 |