Part Details for DFJ-PC060-S931080D(M)-FA by DDK Ltd
Overview of DFJ-PC060-S931080D(M)-FA by DDK Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DFJ-PC060-S931080D(M)-FA
DFJ-PC060-S931080D(M)-FA CAD Models
DFJ-PC060-S931080D(M)-FA Part Data Attributes
|
DFJ-PC060-S931080D(M)-FA
DDK Ltd
Buy Now
Datasheet
|
Compare Parts:
DFJ-PC060-S931080D(M)-FA
DDK Ltd
Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DDK LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.236 inch | |
Body Depth | 0.315 inch | |
Body Length | 1.232 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 45 mΩ | |
Contact Style | CENTRONIC | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.572 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.7874 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 |
Alternate Parts for DFJ-PC060-S931080D(M)-FA
This table gives cross-reference parts and alternative options found for DFJ-PC060-S931080D(M)-FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DFJ-PC060-S931080D(M)-FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
92233-615 | Card Edge Connector, 100 Contact(s), 1 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Latch, Natural Insulator, Receptacle, | Amphenol FCi | DFJ-PC060-S931080D(M)-FA vs 92233-615 |
STL12-B01-VTT-07U | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | DFJ-PC060-S931080D(M)-FA vs STL12-B01-VTT-07U |
92233-815 | Card Edge Connector, 100 Contact(s), 1 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Latch, Natural Insulator, Receptacle, | Amphenol Communications Solutions | DFJ-PC060-S931080D(M)-FA vs 92233-815 |
STL12-B02-VTT-07U | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | DFJ-PC060-S931080D(M)-FA vs STL12-B02-VTT-07U |
STL12-A01-VTT-07U | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | DFJ-PC060-S931080D(M)-FA vs STL12-A01-VTT-07U |
STL12-A02-VTT-07U | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | DFJ-PC060-S931080D(M)-FA vs STL12-A02-VTT-07U |