Part Details for STL12-A01-VTT-07U by MPE-Garry GmbH
Overview of STL12-A01-VTT-07U by MPE-Garry GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STL12-A01-VTT-07U
STL12-A01-VTT-07U CAD Models
STL12-A01-VTT-07U Part Data Attributes
|
STL12-A01-VTT-07U
MPE-Garry GmbH
Buy Now
Datasheet
|
Compare Parts:
STL12-A01-VTT-07U
MPE-Garry GmbH
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MPE GARRY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.079 inch | |
Body Depth | 0.109 inch | |
Body Length | 0.551 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 7 |
Alternate Parts for STL12-A01-VTT-07U
This table gives cross-reference parts and alternative options found for STL12-A01-VTT-07U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STL12-A01-VTT-07U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
92233-615 | Card Edge Connector, 100 Contact(s), 1 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Latch, Natural Insulator, Receptacle, | Amphenol FCi | STL12-A01-VTT-07U vs 92233-615 |
STL12-B01-VTT-07U | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | STL12-A01-VTT-07U vs STL12-B01-VTT-07U |
92233-815 | Card Edge Connector, 100 Contact(s), 1 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Latch, Natural Insulator, Receptacle, | Amphenol Communications Solutions | STL12-A01-VTT-07U vs 92233-815 |
STL12-B02-VTT-07U | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | STL12-A01-VTT-07U vs STL12-B02-VTT-07U |
STL12-A02-VTT-07U | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | STL12-A01-VTT-07U vs STL12-A02-VTT-07U |