Datasheets
DF3Z-8P-2H(50) by:

Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator,

Part Details for DF3Z-8P-2H(50) by Hirose Electric Co Ltd

Overview of DF3Z-8P-2H(50) by Hirose Electric Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Part Details for DF3Z-8P-2H(50)

DF3Z-8P-2H(50) CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DF3Z-8P-2H(50) Part Data Attributes

DF3Z-8P-2H(50) Hirose Electric Co Ltd
Buy Now Datasheet
Compare Parts:
DF3Z-8P-2H(50) Hirose Electric Co Ltd Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer HIROSE ELECTRIC CO LTD
Reach Compliance Code unknown
Samacsys Manufacturer Hirose
Board Mounting Option PEG
Body Breadth 0.22 inch
Body Depth 0.331 inch
Body Length 0.925 inch
Connector Type BOARD CONNECTOR
Contact Finish Mating AU ON CU
Contact Finish Termination TIN OVER NICKEL
Contact Gender MALE
Contact Material BRASS
Contact Pattern RECTANGULAR
Contact Resistance 30 mΩ
Contact Style RND PIN-SKT
Dielectric Withstanding Voltage 650VAC V
Durability 50 Cycles
Filter Feature NO
Insulation Resistance 1000000000 Ω
Insulator Color NATURAL
Insulator Material POLYAMIDE
Mating Contact Pitch 0.079 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
PCB Contact Pattern RECTANGULAR
Plating Thickness 8u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 3 A
Reference Standard UL
Terminal Pitch 2.0066 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 8

Alternate Parts for DF3Z-8P-2H(50)

This table gives cross-reference parts and alternative options found for DF3Z-8P-2H(50). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF3Z-8P-2H(50), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DF3Z-8P-2H(20) Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Hirose Electric Co Ltd DF3Z-8P-2H(50) vs DF3Z-8P-2H(20)
DF3Z-8P-2H(21) Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Hirose Electric Co Ltd DF3Z-8P-2H(50) vs DF3Z-8P-2H(21)
DF3-8P-2H(21) Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle, Hirose Electric Co Ltd DF3Z-8P-2H(50) vs DF3-8P-2H(21)
DF3-8P-2H(51) Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle, Hirose Electric Co Ltd DF3Z-8P-2H(50) vs DF3-8P-2H(51)
Part Number Description Manufacturer Compare
DF3DZ-8P-2V(20) Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking Hirose Electric Co Ltd DF3Z-8P-2H(50) vs DF3DZ-8P-2V(20)
800-V3-008-6B-002101 Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator PRECI-DIP SSA DF3Z-8P-2H(50) vs 800-V3-008-6B-002101
DF3DZ-8P-2H(20) Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Hirose Electric Co Ltd DF3Z-8P-2H(50) vs DF3DZ-8P-2H(20)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DF3Z-8P-2H(50) by Hirose Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DF3Z-8P-2H(50) by Hirose Electric Co Ltd

Select Manufacturer
Which Manufacturer of DF3Z-8P-2H(50) would you like to use for your alert(s)?
  • Please alert me when DF3Z-8P-2H(50) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DF3Z-8P-2H(50) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DF3Z-8P-2H(50) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DF3Z-8P-2H(50) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DF3Z-8P-2H(50).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DF3Z-8P-2H(50) by Hirose Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: