DF3Z-8P-2H(50) vs DF3-8P-2H(21) feature comparison

DF3Z-8P-2H(50) Hirose Electric Co Ltd

Buy Now Datasheet

DF3-8P-2H(21) Hirose Electric Co Ltd

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HIROSE ELECTRIC CO LTD HIROSE ELECTRIC CO LTD
Reach Compliance Code unknown unknown
Samacsys Manufacturer Hirose
Board Mounting Option PEG PEG
Body Breadth 0.22 inch 0.22 inch
Body Depth 0.331 inch 0.232 inch
Body Length 0.925 inch 0.807 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON CU TIN
Contact Finish Termination TIN OVER NICKEL Tin (Sn)
Contact Gender MALE MALE
Contact Material BRASS BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 30 mΩ 30 mΩ
Contact Style RND PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 650VAC V 650VAC V
Durability 50 Cycles 30 Cycles
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color NATURAL BEIGE
Insulator Material POLYAMIDE POLYAMIDE
Mating Contact Pitch 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 8u inch
Polarization Key POLARIZED HOUSING HOUSING SIDE
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL, CSA
Terminal Pitch 2.0066 mm 2 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 8 8
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature EMBOSSED PACKAGING
Body/Shell Style RECEPTACLE
DIN Conformance NO
IEC Conformance NO
Insertion Force-Max 4.3924 N
JESD-609 Code e3
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Option GENERAL PURPOSE
UL Flammability Code 94V-0
Withdrawl Force-Min .3058 N

Compare DF3Z-8P-2H(50) with alternatives

Compare DF3-8P-2H(21) with alternatives