Part Details for DF20EG-20DP-1V(65) by Hirose Electric Co Ltd
Overview of DF20EG-20DP-1V(65) by Hirose Electric Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF20EG-20DP-1V(65)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26-DF20EG-20DP-1V(65)-ND
|
DigiKey | CONN HEADER SMD 20POS 1MM Min Qty: 39 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.5454 | Buy Now |
DISTI #
798-DF20EG-20DP-1V65
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$36.6900 / $38.8300 | Order Now |
DISTI #
DF20EG-20DP-1V-65
|
TME | DF20EG-20DP-1V(65) Min Qty: 39 | 0 |
|
$1.2200 | RFQ |
DISTI #
686-0060-0-65
|
Avnet Abacus | (Alt: 686-0060-0-65) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DF20EG-20DP-1V(65)
DF20EG-20DP-1V(65) CAD Models
DF20EG-20DP-1V(65) Part Data Attributes
|
DF20EG-20DP-1V(65)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF20EG-20DP-1V(65)
Hirose Electric Co Ltd
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Friction Lock, Beige Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 0.21 inch | |
Body Depth | 0.18 inch | |
Body Length | 0.48 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Dielectric Withstanding Voltage | 300VAC V | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DF20EG-20DP-1V(65)
This table gives cross-reference parts and alternative options found for DF20EG-20DP-1V(65). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF20EG-20DP-1V(65), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF20EF-20DP-1V(91) | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Friction Lock, Beige Insulator, | Hirose Electric Co Ltd | DF20EG-20DP-1V(65) vs DF20EF-20DP-1V(91) |
1-2331929-0 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | DF20EG-20DP-1V(65) vs 1-2331929-0 |
1-2110424-0 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | TE Connectivity | DF20EG-20DP-1V(65) vs 1-2110424-0 |
DF20EF-20DP-1V(52) | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Friction Lock, Beige Insulator, | Hirose Electric Co Ltd | DF20EG-20DP-1V(65) vs DF20EF-20DP-1V(52) |
DF20EG-20DP-1V(91) | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Friction Lock, Beige Insulator, | Hirose Electric Co Ltd | DF20EG-20DP-1V(65) vs DF20EG-20DP-1V(91) |
1-2331928-0 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | DF20EG-20DP-1V(65) vs 1-2331928-0 |
1MM-HU-D10-VS-00-H-TBP | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | DF20EG-20DP-1V(65) vs 1MM-HU-D10-VS-00-H-TBP |