Part Details for 1-2331929-0 by TE Connectivity
Overview of 1-2331929-0 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2331929-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AJ9559
|
Newark | Conn, Header, 20Pos, 2Row, 1Mm, Smt, Connector Systems:Board-To-Board, Pitch Spacing:1Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Contact Termination Type:Surface Mount Straight, Product Range:Ampmodu Small Centerline Rohs Compliant: Yes |Te Connectivity 1-2331929-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 645 |
|
$1.2800 | Buy Now |
DISTI #
17-1-2331929-0-ND
|
DigiKey | SCL 1.0 HDR DRVT USP 020 SMT G3 Min Qty: 1050 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.4877 | Buy Now |
DISTI #
1-2331929-0
|
Avnet Americas | Connector Unshrouded Header 20 Position 1mm Solder Straight Surface Mount Tube - Rail/Tube (Alt: 1-2331929-0) Min Qty: 1050 Package Multiple: 50 Container: Tube | 0 |
|
$2.1358 / $2.4114 | Buy Now |
DISTI #
60AJ9559
|
Avnet Americas | Connector Unshrouded Header 20 Position 1mm Solder Straight Surface Mount Tube - Bulk (Alt: 60AJ9559) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 4 Days Container: Bulk | 645 Partner Stock |
|
$3.5700 / $4.5300 | Buy Now |
DISTI #
571-1-2331929-0
|
Mouser Electronics | Board to Board & Mezzanine Connectors SCL 1.0 HDR DRVT USP 020 SMT G3 TBK RoHS: Compliant | 0 |
|
$2.3400 / $2.5200 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1050 Package Multiple: 50 Lead time: 5 Weeks Container: Tube | 0Tube |
|
$2.0300 | Buy Now |
DISTI #
AMP1-2331929-0
|
Heilind Electronics | 1.0MM VRT PC SMT HDR,20P,2 ROW UNSHRDD, 30u AU, PP CAP | Americas - 787 in Stock |
|
$2.3691 / $2.5708 | Buy Now |
|
Onlinecomponents.com | SCL 1.0 HDR DRVT USP 020 SMT G3 TBK RoHS: Compliant | 0 |
|
$2.1400 / $4.4700 | Buy Now |
DISTI #
76067990
|
Verical | Conn Unshrouded Header HDR 20 POS 1mm Solder ST Top Entry SMD Tube RoHS: Compliant Min Qty: 40 Package Multiple: 1 | Americas - 645 |
|
$1.6910 / $1.9291 | Buy Now |
DISTI #
AMP1-2331929-0
|
Interstate Connecting Components | 1.0MM VRT PC SMT HDR,20P,2 ROW UNSHRDD, 30u AU, PP CAP | 262 |
|
$2.3691 / $2.5708 | Buy Now |
Part Details for 1-2331929-0
1-2331929-0 CAD Models
1-2331929-0 Part Data Attributes
|
1-2331929-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2331929-0
TE Connectivity
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.06 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.04 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1-2331929-0
This table gives cross-reference parts and alternative options found for 1-2331929-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-2331929-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF20EF-20DP-1V(91) | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Friction Lock, Beige Insulator, | Hirose Electric Co Ltd | 1-2331929-0 vs DF20EF-20DP-1V(91) |
1-2110424-0 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | TE Connectivity | 1-2331929-0 vs 1-2110424-0 |
DF20EF-20DP-1V(52) | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Friction Lock, Beige Insulator, | Hirose Electric Co Ltd | 1-2331929-0 vs DF20EF-20DP-1V(52) |
DF20EG-20DP-1V(91) | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Friction Lock, Beige Insulator, | Hirose Electric Co Ltd | 1-2331929-0 vs DF20EG-20DP-1V(91) |
1-2331928-0 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 1-2331929-0 vs 1-2331928-0 |
1MM-HU-D10-VS-00-H-TBP | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 1-2331929-0 vs 1MM-HU-D10-VS-00-H-TBP |