-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, White Insulator, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2285
|
Newark | Connector, Header, 2Pos, 1Row, 2.5Mm, Pitch Spacing:2.5Mm, No. Of Contacts:2Contacts, Gender:Header, Product Range:Df1B Series, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Plating:Tin Plated Contacts, Contact Rohs Compliant: Yes |Hirose(Hrs) DF1BZ-2P-2.5DS RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1430 / $0.2170 | Buy Now |
DISTI #
H10999-ND
|
DigiKey | CONN HEADER R/A 2POS 2.5MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
12560 In Stock |
|
$0.0860 / $0.2500 | Buy Now |
DISTI #
DF1BZ-2P-2.5DS
|
Avnet Americas | Conn Wire to Board HDR 2 POS 2.5mm Solder RA Thru-Hole - Bag (Alt: DF1BZ-2P-2.5DS) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-DF1BZ-2P-2.5DS
|
Mouser Electronics | Headers & Wire Housings 2.5MM RA SNG ROW HDR 2P THRU-HOLE TIN RoHS: Compliant | 3012 |
|
$0.0740 / $0.2100 | Buy Now |
|
Future Electronics | Description Connector Header Through Hole, Right Angle 2 position 0.098" RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.0997 / $0.1250 | Buy Now |
DISTI #
HIRDF1BZ-2P-2.5DS
|
Heilind Electronics | 541-2034-0-00 BAG | Americas - 0 in Stock |
|
$0.1016 / $0.1300 | Buy Now |
|
Onlinecomponents.com | 2.5mm Pitch Connectors for Discrete Wire (UL/CSA Certified) RoHS: Compliant | 0 |
|
$0.0757 / $0.1333 | Buy Now |
DISTI #
64977877
|
Verical | Conn Shrouded Header (4 Sides) HDR 2 POS 2.5mm Solder RA Thru-Hole Bag RoHS: Compliant Min Qty: 511 Package Multiple: 1 Date Code: 2101 | Americas - 2450 |
|
$0.1432 / $0.1481 | Buy Now |
|
Quest Components | 1960 |
|
$0.1960 / $0.9800 | Buy Now | |
DISTI #
DF1BZ-2P-2.5DS
|
TME | Connector: wire-wire/PCB, socket, male, DF1B, 2.5mm, PIN: 2, THT Min Qty: 100 | 0 |
|
$0.0880 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF1BZ-2P-2.5DS
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF1BZ-2P-2.5DS
Hirose Electric Co Ltd
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, White Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | HOLE 0.043 | |
Body Breadth | 0.224 inch | |
Body Depth | 0.492 inch | |
Body Length | 0.295 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.4 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | DF1B-2S-2.5R | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 39.37u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.142 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94-V0 | |
Withdrawl Force-Min | 0.44 N |