-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H126465-ND
|
DigiKey | CONN HEADER SMD 4POS 1.25MM Min Qty: 1 Lead time: 16 Weeks Container: Tube |
4085 In Stock |
|
$0.4525 / $0.8200 | Buy Now |
DISTI #
DF13C-4P-1.25V(76)
|
Avnet Americas | Conn Shrouded HDR 4 POS 1.25mm Solder ST SMD T/R - Rail/Tube (Alt: DF13C-4P-1.25V(76)) RoHS: Not Compliant Min Qty: 49 Package Multiple: 49 Lead time: 46 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
798-DF13C-4P-1.25V76
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 830 |
|
$0.4100 / $0.8100 | Buy Now |
DISTI #
HIRDF13C-4P-1.25V(76)
|
Heilind Electronics | 536-0403-8-76 EACH | Americas - 34 in Stock |
|
$0.4603 / $0.6800 | Buy Now |
DISTI #
HIRDF13C-4P-1.25V(76)
|
Interstate Connecting Components | 536-0403-8-76 EACH | 11 |
|
$0.4603 / $0.6800 | Buy Now |
DISTI #
536-0403-8-76
|
Avnet Abacus | Conn Shrouded HDR 4 POS 1.25mm Solder ST SMD T/R (Alt: 536-0403-8-76) RoHS: Compliant Min Qty: 49 Package Multiple: 49 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF13C-4P-1.25V(76)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF13C-4P-1.25V(76)
Hirose Electric Co Ltd
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal,
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 46 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for DF13C-4P-1.25V(76). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF13C-4P-1.25V(76), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF13-4P-1.25V(21) | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Hirose Electric Co Ltd | DF13C-4P-1.25V(76) vs DF13-4P-1.25V(21) |
HS8804H-B | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | DF13C-4P-1.25V(76) vs HS8804H-B |
HS88041-B | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Plug | Foxconn | DF13C-4P-1.25V(76) vs HS88041-B |
IL-Z-4PL-SMTYE | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE | Japan Aviation Electronics Industry Limited | DF13C-4P-1.25V(76) vs IL-Z-4PL-SMTYE |
55456-0460 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE | Molex | DF13C-4P-1.25V(76) vs 55456-0460 |
HS8804V-B | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | DF13C-4P-1.25V(76) vs HS8804V-B |
55450-0419 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | Molex | DF13C-4P-1.25V(76) vs 55450-0419 |
A1251WV0-4PS | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | Jowle Technology Co Ltd | DF13C-4P-1.25V(76) vs A1251WV0-4PS |
10091214-004000LF | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE | Amphenol FCi | DF13C-4P-1.25V(76) vs 10091214-004000LF |
50271-00401-001 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | Aces Electronics Co Ltd | DF13C-4P-1.25V(76) vs 50271-00401-001 |