-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
55450-0419
Molex
Buy Now
Datasheet
|
Compare Parts:
55450-0419
Molex
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 55450-0419. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 55450-0419, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF13-4P-1.25V(21) | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Hirose Electric Co Ltd | 55450-0419 vs DF13-4P-1.25V(21) |
HS8804H-B | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | 55450-0419 vs HS8804H-B |
HS88041-B | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Plug | Foxconn | 55450-0419 vs HS88041-B |
IL-Z-4PL-SMTYE | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE | Japan Aviation Electronics Industry Limited | 55450-0419 vs IL-Z-4PL-SMTYE |
55456-0460 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE | Molex | 55450-0419 vs 55456-0460 |
HS8804V-B | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | 55450-0419 vs HS8804V-B |
A1251WV0-4PS | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | Jowle Technology Co Ltd | 55450-0419 vs A1251WV0-4PS |
10091214-004000LF | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 55450-0419 vs 10091214-004000LF |
50271-00401-001 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | Aces Electronics Co Ltd | 55450-0419 vs 50271-00401-001 |
55063-0410 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | Molex | 55450-0419 vs 55063-0410 |