-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51747-11100000C0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle. | |
51753-003LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle. | |
51747-11100000A0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S312300168857
|
Chip1Stop | Conn Shrouded Header HDR 11 POS 1.25mm Solder RA Thru-Hole RoHS: Compliant Container: Tube | 57 |
|
$0.8760 / $1.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF13-11P-1.25DS(50)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF13-11P-1.25DS(50)
Hirose Electric Co Ltd
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |
This table gives cross-reference parts and alternative options found for DF13-11P-1.25DS(50). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF13-11P-1.25DS(50), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF13-11P-1.25DS(20) | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, Receptacle, ROHS COMPLIANT | Hirose Electric Co Ltd | DF13-11P-1.25DS(50) vs DF13-11P-1.25DS(20) |
CL536-0110-0 | Board Connector | Hirose Electric Co Ltd | DF13-11P-1.25DS(50) vs CL536-0110-0 |
DF13-11P-1.25DSA(20) | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Locking, Receptacle, ROHS COMPLIANT | Hirose Electric Co Ltd | DF13-11P-1.25DS(50) vs DF13-11P-1.25DSA(20) |
CL536-0160-8-20 | Board Connector | Hirose Electric Co Ltd | DF13-11P-1.25DS(50) vs CL536-0160-8-20 |
DF13-11P-1.25DSA | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Locking, Receptacle, ROHS COMPLIANT | Hirose Electric Co Ltd | DF13-11P-1.25DS(50) vs DF13-11P-1.25DSA |
CL536-0160-8-50 | Board Connector | Hirose Electric Co Ltd | DF13-11P-1.25DS(50) vs CL536-0160-8-50 |
CL536-0110-0-20 | Board Connector, | Hirose Electric Co Ltd | DF13-11P-1.25DS(50) vs CL536-0110-0-20 |
DF13-11P-1.25DSA(50) | Board Connector, | Hirose Electric Co Ltd | DF13-11P-1.25DS(50) vs DF13-11P-1.25DSA(50) |
DF13-11P-1.25DSA(75) | Board Connector, | Hirose Electric Co Ltd | DF13-11P-1.25DS(50) vs DF13-11P-1.25DSA(75) |