-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5A Bridge Rectifier, 5000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K0184
|
Newark | Bridge Rectifier, Single Phase, 1.5A 1Kv Though Hole, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:1Kv, Average Forward Current:1.5A, Bridge Rectifier Case Style:Dip, No. Of Pins:4Pins, Forward Voltage Max:1.1V Rohs Compliant: Yes |Onsemi DF10M Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 1K Volt, DIP | 58 |
|
$0.4034 / $0.6051 | Buy Now |
DISTI #
DF10M-ONS
|
TME | Bridge rectifier: single-phase, Urmax: 1kV, If: 1.5A, Ifsm: 50A Min Qty: 3 | 0 |
|
$0.2990 / $0.4490 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF10M
onsemi
Buy Now
Datasheet
|
Compare Parts:
DF10M
onsemi
1.5A Bridge Rectifier, 5000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-4 | |
Manufacturer Package Code | 646CL | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Min | 1000 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDIP-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Dissipation-Max | 3.1 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for DF10M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF10M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF10M | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, DIP-4 | Fagor Electrónica | DF10M vs DF10M |
DF10M-T-F | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DF-M, 4 PIN | Diodes Incorporated | DF10M vs DF10M-T-F |
DF10M-F | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DF-M, 4 PIN | Diodes Incorporated | DF10M vs DF10M-F |
DB1P | 1A, 1000V, SILICON, BRIDGE RECTIFIER DIODE | Intersil Corporation | DF10M vs DB1P |
DF10-G | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, GREEN, PLASTIC, DIP-4 | Sensitron Semiconductors | DF10M vs DF10-G |
DF10 | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | DF10M vs DF10 |
DF10MTRR16 | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, DIP-4 | International Rectifier | DF10M vs DF10MTRR16 |
DF10MTR16PBF | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon | International Rectifier | DF10M vs DF10MTR16PBF |
DF10 | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, PLASTIC, DF, 4 PIN | HY Electronic Corp | DF10M vs DF10 |
DF10M | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, DIP-4 | International Rectifier | DF10M vs DF10M |