-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DF-M, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC8020
|
Newark | Bridge Dip Gpp Dfm 1.0A 1000V Rohs 50Pcs Rohs Compliant: Yes |Diodes Inc. DF10M Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1400 / $0.1620 | Buy Now |
DISTI #
DF10MDI-ND
|
DigiKey | BRIDGE RECT 1PHASE 1KV 1A DFM Min Qty: 1 Lead time: 8 Weeks Container: Tube |
37692 In Stock |
|
$0.1379 / $0.4900 | Buy Now |
DISTI #
DF10M
|
Avnet Americas | Diode Rectifier Bridge Single 1KV 1A 4-Pin Case DFM Tube - Rail/Tube (Alt: DF10M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 250 |
|
$0.1038 / $0.1100 | Buy Now |
DISTI #
621-DF10M
|
Mouser Electronics | Bridge Rectifiers 1000V 1A RoHS: Compliant | 8768 |
|
$0.1660 / $0.4700 | Buy Now |
|
Future Electronics | DF10M Series 1 A 1000 V Bridge Rectifier Through Hole - DFM-4 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Tube | 7180Tube |
|
$0.1050 / $0.1240 | Buy Now |
|
Future Electronics | DF10M Series 1 A 1000 V Bridge Rectifier Through Hole - DFM-4 RoHS: Compliant pbFree: Yes Min Qty: 21 Package Multiple: 50 Lead time: 8 Weeks Container: Tube | 21Tube |
|
$0.1050 / $0.1240 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 750 |
|
$0.1500 / $0.7500 | Buy Now |
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 1K Volt, DIP | 600 |
|
$0.2000 / $1.0000 | Buy Now |
DISTI #
DF10M-DIC
|
TME | Bridge rectifier: single-phase, Urmax: 1kV, If: 1A, Ifsm: 50A, DFM Min Qty: 1 | 293 |
|
$0.1670 / $0.4470 | Buy Now |
DISTI #
DF10M
|
Avnet Asia | Diode Rectifier Bridge Single 1KV 1A 4-Pin Case DFM Tube (Alt: DF10M) RoHS: Compliant Min Qty: 1650 Package Multiple: 50 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF10M
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DF10M
Diodes Incorporated
Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DF-M, 4 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, DF-M, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Breakdown Voltage-Min | 1000 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDIP-T4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 0.00001 µA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for DF10M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF10M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF10M | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, DIP-4 | Fagor Electrónica | DF10M vs DF10M |
DF10M-T-F | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DF-M, 4 PIN | Diodes Incorporated | DF10M vs DF10M-T-F |
DF10M-F | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DF-M, 4 PIN | Diodes Incorporated | DF10M vs DF10M-F |
DB1P | 1A, 1000V, SILICON, BRIDGE RECTIFIER DIODE | Intersil Corporation | DF10M vs DB1P |
DF10-G | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, GREEN, PLASTIC, DIP-4 | Sensitron Semiconductors | DF10M vs DF10-G |
DF10 | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | DF10M vs DF10 |
DF10MTRR16 | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, DIP-4 | International Rectifier | DF10M vs DF10MTRR16 |
DF10MTR16PBF | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon | International Rectifier | DF10M vs DF10MTR16PBF |
DF10 | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, PLASTIC, DF, 4 PIN | HY Electronic Corp | DF10M vs DF10 |
DF10M | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, DIP-4 | International Rectifier | DF10M vs DF10M |