Part Details for DF01M by Comchip Technology Corporation Ltd
Overview of DF01M by Comchip Technology Corporation Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DF01M
DF01M CAD Models
DF01M Part Data Attributes
|
DF01M
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
DF01M
Comchip Technology Corporation Ltd
Bridge Rectifier Diode, 1A, 100V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 100 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO |
Alternate Parts for DF01M
This table gives cross-reference parts and alternative options found for DF01M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF01M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DB102-BP | Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon, PLASTIC, DB-1, 4 PIN | Micro Commercial Components | DF01M vs DB102-BP |
DF01M | 1.5A Bridge Rectifier, 5000-TUBE | onsemi | DF01M vs DF01M |
DB102 | Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon, PLASTIC, DB-1, 4 PIN | Diodes Incorporated | DF01M vs DB102 |
DF01M | Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DF-M, 4 PIN | Diodes Incorporated | DF01M vs DF01M |
DB102 | Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon, PLASTIC, DB-1, 4 PIN | Uniohm Corp | DF01M vs DB102 |
DF01 | Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon, PLASTIC, DIP-4 | Won-Top Electronics Co Ltd | DF01M vs DF01 |
DF01 | Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon, DIP-4 | Sangdest Microelectronics (Nanjing) Co Ltd | DF01M vs DF01 |
DF01M | Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon | Fuji Electric Co Ltd | DF01M vs DF01M |
DB102 | Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon, DB-1, 4 PIN | Microsemi Corporation | DF01M vs DB102 |
DB102 | Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon, DIP-4 | Surge Components Inc | DF01M vs DB102 |