There are no models available for this part yet.
Overview of DB102 by DC Components Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DB102 by DC Components Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DB102-DC
|
TME | Bridge rectifier: single-phase, 100V, If: 1A, Ifsm: 50A, DB-1, THT Min Qty: 5 | 1926 |
|
$0.0680 / $0.1600 | Buy Now |
CAD Models for DB102 by DC Components Co Ltd
Part Data Attributes for DB102 by DC Components Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
DC COMPONENTS CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Breakdown Voltage-Min
|
100 V
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
JESD-30 Code
|
R-PDIP-T4
|
Non-rep Pk Forward Current-Max
|
30 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Rep Pk Reverse Voltage-Max
|
100 V
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Alternate Parts for DB102
This table gives cross-reference parts and alternative options found for DB102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF01 | Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon, PLASTIC, DIP-4 | Won-Top Electronics Co Ltd | DB102 vs DF01 |
DF01M-E3/45 | Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon, | Vishay Intertechnologies | DB102 vs DF01M-E3/45 |
DF01M | Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DF-M, 4 PIN | Diodes Incorporated | DB102 vs DF01M |
DF01MA-E3/51 | DIODE 1 A, 100 V, SILICON, BRIDGE RECTIFIER DIODE, MINIATURE, PLASTIC, CASE DFM, 4 PIN, Bridge Rectifier Diode | Vishay Semiconductors | DB102 vs DF01MA-E3/51 |
DF01M | 1.5A Bridge Rectifier, 5000-TUBE | onsemi | DB102 vs DF01M |
DF01 | Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon | Fuji Electric Co Ltd | DB102 vs DF01 |
DF01M | Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon | Fuji Electric Co Ltd | DB102 vs DF01M |
DF01M-T | Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DF-M, 4 PIN | Diodes Incorporated | DB102 vs DF01M-T |
DB102-BP | Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon, PLASTIC, DB-1, 4 PIN | Micro Commercial Components | DB102 vs DB102-BP |
PBDF102 | Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | DB102 vs PBDF102 |
Related Parts for DB102
-
DB105Rectifier Diodes
-
DDZ9698S-7Zener Diodes
-
SR305C105MAAFixed Capacitors
-
D5V0F2U3LP08-7BTransient Suppressors
-
HAT1043M-EL-EPower Field-Effect Transistors
-
DF61663N50FPVMicrocontrollers
-
CFR-50JB-52-680RFixed Resistors
-
TL594INSRSwitching Regulator or Controllers
-
VP0300LSmall Signal Field-Effect Transistors