Part Details for DETN02L-05N by Mean Well
Overview of DETN02L-05N by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DETN02L-05N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-DETN02L-05N-ND
|
DigiKey | DC DC CONVERTER +/-5V 2W Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
69 In Stock |
|
$6.3900 | Buy Now |
DISTI #
DETN02L-05N
|
Avnet Americas | Module DC-DC 2-OUT ±5V ±200mA 2W 10-Pin SMD Tube - Boxed Product (Development Kits) (Alt: DETN02L-05N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$6.2400 | Buy Now |
DISTI #
709-DETN02L-05N
|
Mouser Electronics | Isolated DC/DC Converters - SMD 2W 5Vin +/-5Vout +/-20-200mA SMT Unregulated RoHS: Compliant | 9 |
|
$4.9600 / $5.6900 | Buy Now |
DISTI #
75074330
|
RS | DC-DC Converter, SMD Type, 2W, 4.5-5.5Vin, 5Vout, DETN02-N series | MEAN WELL DETN02L-05N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9400 / $6.4500 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$5.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 15 Factory Stock |
|
$4.1600 / $4.8500 | Buy Now |
DISTI #
DETN02L-05N
|
TME | Converter: DC/DC, 2W, Uin: 4.5÷5.5V, Uout: 5VDC, Uout2: -5VDC, SMT Min Qty: 1 | 0 |
|
$4.6700 / $6.2200 | RFQ |
DISTI #
000000000007163944
|
Sager | Isolated DC/DC Converters - SMD 2W 5Vin +/-5Vout +/-20-200mA SMT Unregulated Min Qty: 1 | 0 |
|
$4.3800 / $5.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 15 Factory Stock |
|
$4.1600 / $4.8500 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 2W 5Vin +/-5Vout +/-20-200mA SMT Unregulated | 50 |
|
$29.9900 | Buy Now |
Part Details for DETN02L-05N
DETN02L-05N CAD Models
DETN02L-05N Part Data Attributes
|
DETN02L-05N
Mean Well
Buy Now
Datasheet
|
Compare Parts:
DETN02L-05N
Mean Well
DC-DC Unregulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE |
Alternate Parts for DETN02L-05N
This table gives cross-reference parts and alternative options found for DETN02L-05N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DETN02L-05N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDM2-S5-S5-S | 5 Vdc, 0.4 A, 2 W, 4.5~5.5 Vdc Input Range | CUI Inc | DETN02L-05N vs PDM2-S5-S5-S |
PDM2-S5-S5-D | 2 W, 5 V, 400 mA, single Unregulated Output, Isolated Dc-Dc converter | CUI Inc | DETN02L-05N vs PDM2-S5-S5-D |
VHS2-S5-S5-SIP | Board Mount Isolated DC-DC Converter, 5 Vdc, 0.4 A, 2 W, 4.5~5.5 Vdc Input Range | CUI Inc | DETN02L-05N vs VHS2-S5-S5-SIP |
PCN2-S5-S5-S | 5 Vdc, 0.4 A, 2 W, 4.5 ~ 5.5 Vdc Input Range | CUI Inc | DETN02L-05N vs PCN2-S5-S5-S |
PDS2-S5-S5-M | 5 Vdc, 0.4 A, 2 W, 4.5~5.5 Vdc Input Range | CUI Inc | DETN02L-05N vs PDS2-S5-S5-M |