Part Details for VHS2-S5-S5-SIP by CUI Inc
Overview of VHS2-S5-S5-SIP by CUI Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P7LP-507 | Coilcraft Inc | Low Pass Filter, 500MHz, SIP-9 | |
P7LP-155 | Coilcraft Inc | Low Pass Filter, 1.5MHz, SIP-9 | |
P3LP-304 | Coilcraft Inc | Low Pass Filter, 0.3MHz, SIP-3 |
Part Details for VHS2-S5-S5-SIP
VHS2-S5-S5-SIP CAD Models
VHS2-S5-S5-SIP Part Data Attributes
|
VHS2-S5-S5-SIP
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VHS2-S5-S5-SIP
CUI Inc
Board Mount Isolated DC-DC Converter, 5 Vdc, 0.4 A, 2 W, 4.5~5.5 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for VHS2-S5-S5-SIP
This table gives cross-reference parts and alternative options found for VHS2-S5-S5-SIP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VHS2-S5-S5-SIP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDS2-S5-S5-M | 5 Vdc, 0.4 A, 2 W, 4.5~5.5 Vdc Input Range | CUI Inc | VHS2-S5-S5-SIP vs PDS2-S5-S5-M |
PDS2-S5-S5-M-TR | DC-DC UNREG PWR SUPPLY MODULE | CUI Inc | VHS2-S5-S5-SIP vs PDS2-S5-S5-M-TR |