Part Details for DEMX-5X1S-OL4-A191-A197 by ITT Interconnect Solutions
Overview of DEMX-5X1S-OL4-A191-A197 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DEMX-5X1S-OL4-A191-A197
DEMX-5X1S-OL4-A191-A197 CAD Models
DEMX-5X1S-OL4-A191-A197 Part Data Attributes:
|
DEMX-5X1S-OL4-A191-A197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DEMX-5X1S-OL4-A191-A197
ITT Interconnect Solutions
D Subminiature Connector, 5 Contact(s), Female, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | EMI/RFI SHIELDED | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DEMX-5X1S-OL4-A191-A197
This table gives cross-reference parts and alternative options found for DEMX-5X1S-OL4-A191-A197. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEMX-5X1S-OL4-A191-A197, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBMM-5W1S | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DEMX-5X1S-OL4-A191-A197 vs DBMM-5W1S |
DEMMG5X1SJ | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DEMX-5X1S-OL4-A191-A197 vs DEMMG5X1SJ |
DE5W1S343A30LF | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DEMX-5X1S-OL4-A191-A197 vs DE5W1S343A30LF |
L177TWE5W1SP3SYRM53 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DEMX-5X1S-OL4-A191-A197 vs L177TWE5W1SP3SYRM53 |
DEMF5WIS400 | D Subminiature Connector, 5 Contact(s), Female, Wire Wrap Terminal, Socket | Amphenol FCi | DEMX-5X1S-OL4-A191-A197 vs DEMF5WIS400 |
CBM5W1F36000Z | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, | Amphenol Positronic | DEMX-5X1S-OL4-A191-A197 vs CBM5W1F36000Z |
DEMY5W1SNMBMFR163 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DEMX-5X1S-OL4-A191-A197 vs DEMY5W1SNMBMFR163 |
DBMM-5W1SM | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DEMX-5X1S-OL4-A191-A197 vs DBMM-5W1SM |
DEMX5W1SA197 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DEMX-5X1S-OL4-A191-A197 vs DEMX5W1SA197 |
DCME-5W1SM | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DEMX-5X1S-OL4-A191-A197 vs DCME-5W1SM |