Part Details for DBMM-5W1S by Cinch Connectivity Solutions
Overview of DBMM-5W1S by Cinch Connectivity Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DBMM-5W1S
DBMM-5W1S CAD Models
DBMM-5W1S Part Data Attributes
|
DBMM-5W1S
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
DBMM-5W1S
Cinch Connectivity Solutions
D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD (50) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBMM-5W1S
This table gives cross-reference parts and alternative options found for DBMM-5W1S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBMM-5W1S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L177TWE5W1SCSYRM53 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DBMM-5W1S vs L177TWE5W1SCSYRM53 |
DEMS5X1SVK126 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DBMM-5W1S vs DEMS5X1SVK126 |
L77TWE5W1SHP2SV3FRM6 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DBMM-5W1S vs L77TWE5W1SHP2SV3FRM6 |
DCMMY-5W1S | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DBMM-5W1S vs DCMMY-5W1S |
DEMC5X1SVK126 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DBMM-5W1S vs DEMC5X1SVK126 |
L177TWE5W1SSY | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DBMM-5W1S vs L177TWE5W1SSY |
L77TWE5W1SHSV3FRM6 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DBMM-5W1S vs L77TWE5W1SHSV3FRM6 |
DCMMY-5W1SB | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DBMM-5W1S vs DCMMY-5W1SB |
DEM-5P1S-1ATN-A190-A197-146 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DBMM-5W1S vs DEM-5P1S-1ATN-A190-A197-146 |
DCMY-5W1SZ | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DBMM-5W1S vs DCMY-5W1SZ |