Connectors
DEMM-9P-D
ITT Interconnect Solutions
Description: CONN D-SUB PLUG 9POS R/A SOLDER

Overview of DEMM-9P-D by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DEMM-9P-D by ITT Interconnect Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # 1003-1818-ND
DigiKey CONN D-SUB PLUG 9POS R/A SLDR Min Qty: 1 Lead time: 23 Weeks Container: Bulk 157
In Stock
  • 1 $31.0500
  • 10 $27.1940
  • 25 $26.0188
  • 50 $25.1792
  • 100 $24.3400
  • 250 $22.9971
$22.9971 / $31.0500 Buy Now
DISTI # 95B8488
Avnet Americas Conn D-Subminiature PIN 9 POS Solder RA Thru-Hole 9 Terminal 1 Port - Bulk (Alt: 95B8488) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 1 Days Container: Bulk 4 Partner Stock
  • 1 $29.1300
  • 5 $27.9500
  • 10 $27.3100
  • 25 $26.6200
  • 50 $26.0100
$26.0100 / $29.1300 Buy Now
DISTI # CAN DEMM9PD
Avnet Americas Conn D-Subminiature PIN 9 POS Solder RA Thru-Hole 9 Terminal 1 Port - Bulk (Alt: CAN DEMM9PD) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk 78 Factory Stock
  • 1 $39.8786
  • 10 $36.6748
  • 30 $27.8701
  • 50 $24.7054
  • 100 $22.4779
  • 250 $20.9277
  • 500 $19.3775
$19.3775 / $39.8786 Buy Now
DISTI # DEMM9PD
Avnet Americas Conn D-Subminiature PIN 9 POS Solder RA Thru-Hole 9 Terminal 1 Port - Bulk (Alt: DEMM9PD) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # DEMM-9P-D
Avnet Americas Conn D-Subminiature PIN 9 POS Solder RA Thru-Hole 9 Terminal 1 Port - Bulk (Alt: DEMM-9P-D) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk 0
  • 100 $30.7470
  • 110 $29.0850
  • 210 $27.4230
  • 500 $19.7470
  • 1,000 $17.3565
  • 5,000 $14.9445
  • 10,000 $13.8375
$13.8375 / $30.7470 Buy Now
DISTI # 965-DEMM-9P-D
Mouser Electronics D-Sub Standard Connectors D*M High reliable D-Sub Connectors RoHS: Not Compliant 73
  • 1 $23.1200
  • 10 $20.7700
  • 250 $19.5000
$19.5000 / $23.1200 Buy Now
DISTI # V90:2381_09164871
Arrow Electronics Conn D-Sub PIN 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Americas - 366
  • 6 $16.5500
  • 10 $15.8700
  • 100 $15.2500
  • 500 $15.1900
$15.1900 / $16.5500 Buy Now
DISTI # 74743817
RS D Sub,051532-0000 | ITT Cannon DEMM-9P-D RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk 0
  • 100 $23.7400
$23.7400 RFQ
DISTI # ITTDEMM-9P-D
Heilind Electronics DEMM-9P-D Americas - 0 in Stock
Buy Now
Onlinecomponents.com Conn D-Subminiature PIN 9 POS Solder RA Thru-Hole 9 Terminal 1 Port 250 In Stock
  • 1 $23.0800
  • 5 $20.6600
  • 25 $20.0100
  • 50 $19.9100
  • 100 $19.8100
  • 250 $18.6800
  • 500 $16.2400
$16.2400 / $23.0800 Buy Now
DISTI # 25976139
Verical Conn D-Sub PIN 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Americas - 366
  • 6 $16.5500
  • 10 $15.8700
  • 100 $15.2500
  • 500 $15.1900
$15.1900 / $16.5500 Buy Now
DISTI # 28871511
Verical Conn D-Sub PIN 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Americas - 78
  • 1 $29.8516
  • 10 $29.0225
  • 25 $24.8766
  • 50 $21.4696
$21.4696 / $29.8516 Buy Now
DISTI # ITTDEMM-9P-D
Interstate Connecting Components DEMM-9P-D 0
Buy Now
DISTI # 051528-0012
Avnet Abacus Conn D-Subminiature PIN 9 POS Solder RA Thru-Hole 9 Terminal 1 Port (Alt: 051528-0012) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics Conn D-Subminiature PIN 9 POS Solder RA Thru-Hole 9 Terminal 1 Port 250 In Stock
  • 1 $23.0800
  • 5 $20.6600
  • 25 $20.0100
  • 50 $19.9100
  • 100 $19.8100
  • 250 $18.6800
  • 500 $16.2400
$16.2400 / $23.0800 Buy Now

CAD Models for DEMM-9P-D by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DEMM-9P-D by ITT Interconnect Solutions

DEMM-9P-D
ITT Interconnect Solutions
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
Factory Lead Time
21 Weeks
Samacsys Manufacturer
ITT CANNON
Additional Feature
STANDARD: MIL-C-24308, PANEL MOUNTABLE
Body Breadth
0.494 inch
Body Depth
0.395 inch
Body Length
1.213 inch
Body/Shell Style
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
STAGGERED
Contact Resistance
55 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
GREEN
Insulator Material
GLASS FILLED DIALLYL PHTHALATE
MIL Conformance
YES
Mating Contact Pitch
0.109 inch
Mating Contact Row Spacing
0.112 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
HOLE .112-.124
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.8448 mm
Plating Thickness
50u inch
Shell Finish
CHROMATE
Shell Material
STEEL
Shell Size
1/E
Terminal Length
0.127 inch
Terminal Pitch
2.7432 mm
Termination Type
SOLDER
Total Number of Contacts
9
UL Flammability Code
94V-0
Want to compare parts?
  1. DEMM-9P-D
    ITT Interconnect Solutions
    CONN D-SUB PLUG 9POS R/A SOLDER
    VS

Alternate Parts for DEMM-9P-D

This table gives cross-reference parts and alternative options found for DEMM-9P-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEMM-9P-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DEM-5W1P D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Hole .125-.137, Plug Cinch Connectivity Solutions DEMM-9P-D vs DEM-5W1P
DEM-9S D Type Connector, 9 Contact(s), Female, Solder Lug Terminal, Hole .112-.124, Plug Japan Aviation Electronics Industry Limited DEMM-9P-D vs DEM-9S
DEM-9P D Type Connector, 9 Contact(s), Male, Solder Lug Terminal, Hole .112-.124, Receptacle Japan Aviation Electronics Industry Limited DEMM-9P-D vs DEM-9P
DEMH-9S D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket Cinch Connectivity Solutions DEMM-9P-D vs DEMH-9S
DEM-P D Subminiature Connector, Male, Solder Terminal, Plug ITT Interconnect Solutions DEMM-9P-D vs DEM-P
DEMH-9P D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug Cinch Connectivity Solutions DEMM-9P-D vs DEMH-9P
DEM-5W1S D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Hole .125-.137, Socket Cinch Connectivity Solutions DEMM-9P-D vs DEM-5W1S
Part Number Description Manufacturer Compare
DEM-9S D Type Connector, 9 Contact(s), Female, Solder Lug Terminal, Hole .112-.124, Plug Japan Aviation Electronics Industry Limited DEMM-9P-D vs DEM-9S
DEMH-9P D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug Cinch Connectivity Solutions DEMM-9P-D vs DEMH-9P
DEM-9P D Type Connector, 9 Contact(s), Male, Solder Lug Terminal, Hole .112-.124, Receptacle Japan Aviation Electronics Industry Limited DEMM-9P-D vs DEM-9P
DEM-5W1P D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Hole .125-.137, Plug Cinch Connectivity Solutions DEMM-9P-D vs DEM-5W1P
DEMH-9S D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket Cinch Connectivity Solutions DEMM-9P-D vs DEMH-9S
DEM-P D Subminiature Connector, Male, Solder Terminal, Plug ITT Interconnect Solutions DEMM-9P-D vs DEM-P
DEM-S D Subminiature Connector, Female, Solder Terminal, Receptacle ITT Interconnect Solutions DEMM-9P-D vs DEM-S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DEMM-9P-D by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DEMM-9P-D by ITT Interconnect Solutions

  • Please alert me when DEMM-9P-D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DEMM-9P-D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DEMM-9P-D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DEMM-9P-D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DEMM-9P-D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DEMM-9P-D by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: