Part Details for DEI5W1S300H40LF by Amphenol FCi
Overview of DEI5W1S300H40LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DEI5W1S300H40LF
DEI5W1S300H40LF CAD Models
DEI5W1S300H40LF Part Data Attributes:
|
DEI5W1S300H40LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DEI5W1S300H40LF
Amphenol FCi
D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | PURE BRIGHT TIN (295) OVER NICKEL (50) | |
Contact Finish Termination | PURE BRIGHT TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | COPPER TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DEI5W1S300H40LF
This table gives cross-reference parts and alternative options found for DEI5W1S300H40LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEI5W1S300H40LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBMM-5W1S | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DEI5W1S300H40LF vs DBMM-5W1S |
DEMMG5X1SJ | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DEI5W1S300H40LF vs DEMMG5X1SJ |
DE5W1S343A30LF | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DEI5W1S300H40LF vs DE5W1S343A30LF |
L177TWE5W1SP3SYRM53 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DEI5W1S300H40LF vs L177TWE5W1SP3SYRM53 |
DEMF5WIS400 | D Subminiature Connector, 5 Contact(s), Female, Wire Wrap Terminal, Socket | Amphenol FCi | DEI5W1S300H40LF vs DEMF5WIS400 |
CBM5W1F36000Z | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, | Amphenol Positronic | DEI5W1S300H40LF vs CBM5W1F36000Z |
DEMY5W1SNMBMFR163 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DEI5W1S300H40LF vs DEMY5W1SNMBMFR163 |
DBMM-5W1SM | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DEI5W1S300H40LF vs DBMM-5W1SM |
DEMX5W1SA197 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DEI5W1S300H40LF vs DEMX5W1SA197 |
DCME-5W1SM | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DEI5W1S300H40LF vs DCME-5W1SM |