There are no models available for this part yet.
Overview of DEI1022-G by Device Engineering Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for DEI1022-G by Device Engineering Incorporated
Part Data Attributes for DEI1022-G by Device Engineering Incorporated
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DEVICE ENGINEERING INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP,
|
Pin Count
|
14
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
ALSO OPERATE WITH 5V AND -12 V
|
Differential Output
|
YES
|
Driver Number of Bits
|
1
|
High Level Input Current-Max
|
0.00001 A
|
Input Characteristics
|
DIFFERENTIAL
|
Interface IC Type
|
LINE DRIVER
|
Interface Standard
|
ARINC 429
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e4
|
Length
|
8.65 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Out Swing-Min
|
1 V
|
Output Polarity
|
COMPLEMENTARY
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max
|
16.5 V
|
Supply Voltage-Min
|
11.4 V
|
Supply Voltage-Nom
|
15 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Transmit Delay-Max
|
3000 ns
|
Width
|
3.9 mm
|
Alternate Parts for DEI1022-G
This table gives cross-reference parts and alternative options found for DEI1022-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEI1022-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEI1022 | Line Driver, 2 Func, 2 Driver, BIPolar, PDSO14, MS-012AB, SOIC-14 | Device Engineering Incorporated | DEI1022-G vs DEI1022 |
HI-3185PSIF | Line Driver, 1 Func, 1 Driver, CMOS, PDSO14, ROHS COMPLIANT, PLASTIC, SOIC-14 | Holt Integrated Circuits Inc | DEI1022-G vs HI-3185PSIF |
HI-3185PSTF | Line Driver, 1 Func, 1 Driver, CMOS, PDSO14, ROHS COMPLIANT, PLASTIC, SOIC-14 | Holt Integrated Circuits Inc | DEI1022-G vs HI-3185PSTF |