Datasheets
DE2E3KY152MN3AM02 by: Murata Manufacturing Co Ltd

CAPACITOR, CERAMIC, MULTILAYER, E, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED

Part Details for DE2E3KY152MN3AM02 by Murata Manufacturing Co Ltd

Overview of DE2E3KY152MN3AM02 by Murata Manufacturing Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for DE2E3KY152MN3AM02

DE2E3KY152MN3AM02 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DE2E3KY152MN3AM02 Part Data Attributes

DE2E3KY152MN3AM02 Murata Manufacturing Co Ltd
Buy Now Datasheet
Compare Parts:
DE2E3KY152MN3AM02 Murata Manufacturing Co Ltd CAPACITOR, CERAMIC, MULTILAYER, E, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD
Package Description , 2820
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.23.00.60
Additional Feature RATED AC VOLTAGE (V): 250
Capacitance 0.0015 µF
Capacitor Type CERAMIC CAPACITOR
Diameter 7 mm
Dielectric Material CERAMIC
Height 5 mm
JESD-609 Code e2
Length 7 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer No
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -25 °C
Package Shape DISK PACKAGE
Package Style RADIAL
Packing Method AMMO PACK
Positive Tolerance 20%
Rated (AC) Voltage (URac) 250 V
Size Code 2820
Surface Mount NO
Temperature Characteristics Code E
Temperature Coefficient -55/+20% ppm/°C
Terminal Finish TIN COPPER
Terminal Pitch 7.5 mm
Terminal Shape WIRE
Width 5 mm

Alternate Parts for DE2E3KY152MN3AM02

This table gives cross-reference parts and alternative options found for DE2E3KY152MN3AM02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DE2E3KY152MN3AM02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DE2E3KY152MA3BM02 CAPACITOR, CERAMIC, MULTILAYER, E, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED Murata Manufacturing Co Ltd DE2E3KY152MN3AM02 vs DE2E3KY152MA3BM02

DE2E3KY152MN3AM02 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DE2E3KY152MN3AM02 by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DE2E3KY152MN3AM02 by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of DE2E3KY152MN3AM02 would you like to use for your alert(s)?
  • Please alert me when DE2E3KY152MN3AM02 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DE2E3KY152MN3AM02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DE2E3KY152MN3AM02 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DE2E3KY152MN3AM02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DE2E3KY152MN3AM02.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DE2E3KY152MN3AM02 by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: