Logic
DDU-7C-400
Data Delay Devices Inc
Description: Active Delay Line, 1-Func, 10-Tap, True Output, CMOS, PDIP16, DIP-16

Overview of DDU-7C-400 by Data Delay Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

CAD Models for DDU-7C-400 by Data Delay Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DDU-7C-400 by Data Delay Devices Inc

DDU-7C-400
Data Delay Devices Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DATA DELAY DEVICES INC
Part Package Code
DIP
Package Description
DIP, DIP16,.3
Pin Count
16
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
MIN. FAN OUT OF 10 LSTTL LOADS
Family
HC/UH
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e3
Logic IC Type
ACTIVE DELAY LINE
Number of Functions
1
Number of Taps/Steps
10
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
10 mA
Programmable Delay Line
NO
Prop. Delay@Nom-Sup
400 ns
Qualification Status
Not Qualified
Seated Height-Max
7.747 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Total Delay-Nom (td)
400 ns
Width
7.62 mm
Want to compare parts?
  1. DDU-7C-400
    Data Delay Devices Inc
    Active Delay Line, 1-Func, 10-Tap, True Output, CMOS, PDIP16, DIP-16
    VS

Alternate Parts for DDU-7C-400

This table gives cross-reference parts and alternative options found for DDU-7C-400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDU-7C-400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DDU7C-400 PASSIVE DELAY LINE, TRUE OUTPUT, DIP16, LOW PROFILE, DIP-16 Data Delay Devices Inc DDU-7C-400 vs DDU7C-400
Part Number Description Manufacturer Compare
DDU7C-400 PASSIVE DELAY LINE, TRUE OUTPUT, DIP16, LOW PROFILE, DIP-16 Data Delay Devices Inc DDU-7C-400 vs DDU7C-400

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DDU-7C-400 by Data Delay Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DDU-7C-400 by Data Delay Devices Inc

  • Please alert me when DDU-7C-400 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DDU-7C-400 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DDU-7C-400 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DDU-7C-400 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DDU-7C-400.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DDU-7C-400 by Data Delay Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: