Part Details for DDPW50P432XLF by Amphenol FCi
Overview of DDPW50P432XLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DDPW50P432XLF
DDPW50P432XLF CAD Models
DDPW50P432XLF Part Data Attributes:
|
DDPW50P432XLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DDPW50P432XLF
Amphenol FCi
D Subminiature Connector, 50 Contact(s), Male, Wire Wrap Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DDPW50P432XLF
This table gives cross-reference parts and alternative options found for DDPW50P432XLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDPW50P432XLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDPV50P367TXLF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DDPW50P432XLF vs DDPV50P367TXLF |
DDM50P665MTXLF | D Subminiature Connector, 50 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DDPW50P432XLF vs DDM50P665MTXLF |
DDW50P8GXLF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DDPW50P432XLF vs DDW50P8GXLF |
DDW50P867MXLF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DDPW50P432XLF vs DDW50P867MXLF |
DDW50P864MTXLF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DDPW50P432XLF vs DDW50P864MTXLF |
749892-2 | 50 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PRESS FIT, PLUG | TE Connectivity | DDPW50P432XLF vs 749892-2 |
L177RRDH50PVF | D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | DDPW50P432XLF vs L177RRDH50PVF |
DDN50P5CTXLF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DDPW50P432XLF vs DDN50P5CTXLF |
DDPF50P464GXLF | D Subminiature Connector, 50 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DDPW50P432XLF vs DDPF50P464GXLF |
DDMY-50PB | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DDPW50P432XLF vs DDMY-50PB |