Part Details for L177RRDH50PVF by Amphenol Corporation
Overview of L177RRDH50PVF by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L177RRDH50PVF
L177RRDH50PVF CAD Models
L177RRDH50PVF Part Data Attributes
|
L177RRDH50PVF
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L177RRDH50PVF
Amphenol Corporation
D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 5/D | |
Termination Type | CRIMP | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L177RRDH50PVF
This table gives cross-reference parts and alternative options found for L177RRDH50PVF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L177RRDH50PVF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DDMN50P664MTXLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 50 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | L177RRDH50PVF vs DDMN50P664MTXLF |
DDM50P665TXLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 50 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | L177RRDH50PVF vs DDM50P665TXLF |
DDM50PNM1A0NK52 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug, | L177RRDH50PVF vs DDM50PNM1A0NK52 |
DDV50P064CXBLF | Amphenol FCi | Check for Price | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | L177RRDH50PVF vs DDV50P064CXBLF |
DDN50P567GXLF | Amphenol FCi | Check for Price | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | L177RRDH50PVF vs DDN50P567GXLF |
DDN50P9MTXLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | L177RRDH50PVF vs DDN50P9MTXLF |
DDPW50P365NXLF | Amphenol FCi | Check for Price | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | L177RRDH50PVF vs DDPW50P365NXLF |
DDPW50P464MXLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 50 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | L177RRDH50PVF vs DDPW50P464MXLF |
DDN50P0GTXBLF | Amphenol FCi | Check for Price | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | L177RRDH50PVF vs DDN50P0GTXBLF |
DDME50PNMBOL4FR163 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug, | L177RRDH50PVF vs DDME50PNMBOL4FR163 |