Datasheets
DDM-43W2SM by:

D Subminiature Connector, 43 Contact(s), Female, Solder Terminal, Socket,

Part Details for DDM-43W2SM by Cinch Connectivity Solutions

Overview of DDM-43W2SM by Cinch Connectivity Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ICD120GVP2410-30 Amphenol Communications Solutions CXP Active Optical Cable 30M CXP - CXP, DDM
ICD120GVP2410-50 Amphenol Communications Solutions CXP Active Optical Cable 50M CXP - CXP, DDM

Part Details for DDM-43W2SM

DDM-43W2SM CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DDM-43W2SM Part Data Attributes

DDM-43W2SM Cinch Connectivity Solutions
Buy Now Datasheet
Compare Parts:
DDM-43W2SM Cinch Connectivity Solutions D Subminiature Connector, 43 Contact(s), Female, Solder Terminal, Socket,
Part Life Cycle Code Active
Ihs Manufacturer CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code compliant
Body/Shell Style SOCKET
Connector Type D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD (30)
Contact Finish Termination GOLD (30)
Contact Gender FEMALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insulator Material GLASS FILLED DIALLYL PHTHALATE
JESD-609 Code e4
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES
Mounting Type BOARD
Shell Finish ZINC
Shell Material STEEL
Shell Size 5/D
Termination Type SOLDER
Total Number of Contacts 43
UL Flammability Code 94V-0

Alternate Parts for DDM-43W2SM

This table gives cross-reference parts and alternative options found for DDM-43W2SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDM-43W2SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DDM-43P2S-1A8N-A191-A197 D Subminiature Connector, 43 Contact(s), Female, Solder Terminal, ITT Interconnect Solutions DDM-43W2SM vs DDM-43P2S-1A8N-A191-A197
DDM43W2SNMBCFR163 D Subminiature Connector, 43 Contact(s), Female, Solder Terminal, Receptacle, ITT Interconnect Solutions DDM-43W2SM vs DDM43W2SNMBCFR163
DDMY43W2SNMB1B9NFR163 D Subminiature Connector, 43 Contact(s), Female, Solder Terminal, Receptacle, ITT Interconnect Solutions DDM-43W2SM vs DDMY43W2SNMB1B9NFR163
DBME-43W2SMT D Subminiature Connector, 43 Contact(s), Female, Solder Terminal, Socket, Cinch Connectivity Solutions DDM-43W2SM vs DBME-43W2SMT
CBD43W2F7000S D Subminiature Connector, 43 Contact(s), Female, Solder Terminal, Amphenol Positronic DDM-43W2SM vs CBD43W2F7000S
CBM43W2F77000S D Subminiature Connector, 43 Contact(s), Female, Solder Terminal, Amphenol Positronic DDM-43W2SM vs CBM43W2F77000S
DBMM-43W2S D Subminiature Connector, 43 Contact(s), Female, Solder Terminal, Socket, Cinch Connectivity Solutions DDM-43W2SM vs DBMM-43W2S
DDMD43H2SJA197 D Subminiature Connector, 43 Contact(s), Female, Solder Terminal, Receptacle, ITT Interconnect Solutions DDM-43W2SM vs DDMD43H2SJA197
DCM-43W2ST D Subminiature Connector, 43 Contact(s), Female, Solder Terminal, Socket, Cinch Connectivity Solutions DDM-43W2SM vs DCM-43W2ST
DBM-43W2ST D Subminiature Connector, 43 Contact(s), Female, Solder Terminal, Socket, Cinch Connectivity Solutions DDM-43W2SM vs DBM-43W2ST

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DDM-43W2SM by Cinch Connectivity Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DDM-43W2SM by Cinch Connectivity Solutions

Select Manufacturer
Which Manufacturer of DDM-43W2SM would you like to use for your alert(s)?
  • Please alert me when DDM-43W2SM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DDM-43W2SM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DDM-43W2SM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DDM-43W2SM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DDM-43W2SM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DDM-43W2SM by Cinch Connectivity Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: