Part Details for DDMD43H2SJA197 by ITT Interconnect Solutions
Overview of DDMD43H2SJA197 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Renewable Energy
Electronic Manufacturing
Part Details for DDMD43H2SJA197
DDMD43H2SJA197 CAD Models
DDMD43H2SJA197 Part Data Attributes
|
DDMD43H2SJA197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDMD43H2SJA197
ITT Interconnect Solutions
D Subminiature Connector, 43 Contact(s), Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | COMPATIBLE CONTACT: DM53744-95, EMI/RFI SHIELDED, PANEL MOUNT | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 43 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DDMD43H2SJA197
This table gives cross-reference parts and alternative options found for DDMD43H2SJA197. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDMD43H2SJA197, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDM-43P2S-1A8N-A191-A197 | D Subminiature Connector, 43 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DDMD43H2SJA197 vs DDM-43P2S-1A8N-A191-A197 |
DDM43W2SNMBCFR163 | D Subminiature Connector, 43 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DDMD43H2SJA197 vs DDM43W2SNMBCFR163 |
DDMY43W2SNMB1B9NFR163 | D Subminiature Connector, 43 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DDMD43H2SJA197 vs DDMY43W2SNMB1B9NFR163 |
DBME-43W2SMT | D Subminiature Connector, 43 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DDMD43H2SJA197 vs DBME-43W2SMT |
CBD43W2F7000S | D Subminiature Connector, 43 Contact(s), Female, Solder Terminal, | Amphenol Positronic | DDMD43H2SJA197 vs CBD43W2F7000S |
CBM43W2F77000S | D Subminiature Connector, 43 Contact(s), Female, Solder Terminal, | Amphenol Positronic | DDMD43H2SJA197 vs CBM43W2F77000S |
DBMM-43W2S | D Subminiature Connector, 43 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DDMD43H2SJA197 vs DBMM-43W2S |
DCM-43W2ST | D Subminiature Connector, 43 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DDMD43H2SJA197 vs DCM-43W2ST |
DBM-43W2ST | D Subminiature Connector, 43 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DDMD43H2SJA197 vs DBM-43W2ST |
DEME-43W2SB | D Subminiature Connector, 43 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DDMD43H2SJA197 vs DEME-43W2SB |